LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX4634ETB+T

Manufacturer
MPN
MAX4634ETB+T
LCSC Part #
C3657249
Packaging
TDFN-10(3x3)
Customer #
Key Attributes
2.5Ω 4 1.8V~5.5V 4:1 TDFN-10(3x3) Analog Switches, Multiplexers, Demultiplexers RoHS
DatasheetMAXIM MAX4634ETB+T
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerMAXIM
PackagingTDFN-10(3x3)
FeaturesFault protection
Turn-on time14ns
Turn-off time6ns
Ron2.5Ω
Number of Channels4
Voltage - Supply1.8V~5.5V
Switch Circuit4:1
Propagation Delay-
Operating Temperature-40℃~+85℃
Con-
Bandwidth-

Features

AI Translation
  • 4Ω (max) on-resistance (RON)
  • RON matching between switches to 0.3Ω (max)
  • RON flatness of 1Ω (max) over the specified signal range
  • Each switch can handle V+ to GND analog signals
  • Off-leakage current is only 0.1nA (max) at +25°C
  • Fast turn-on (tON) and turn-off (tOFF) times of 18ns and 11ns, respectively
  • Comes in the tiny 10-pin μMAX(p) and 10-pin, 3mm × 3mm, TDFN packages
  • Operates from a +1.8V to +5.5V single supply
  • All digital inputs have +0.8V and +2.4V logic thresholds, ensuring TTL/CMOS-logic compatibility with +5V operation
  • Guaranteed RON: 2.35Ω (typ) with 5V Supply, 4.5Ω (typ) with 3V Supply
  • 0.3Ω (max) Guaranteed RON Match Between Channels
  • 1Ω (max) Guaranteed RON Flatness Over Signal Range
  • 0.1nA (at +25°C) Guaranteed Low Leakage Currents
  • +1.8V to +5.5V Single-Supply Operation
  • +1.8V Operation: RON = 30Ω (typ)
  • Overtemperature: ton = 30ns (typ), tOFF = 13ns (typ)
  • V+ to GND Signal Handling
  • TTL/CMOS-Logic Compatible
  • -78dB Crosstalk (at 1MHz)
  • -80dB Off-Isolation (at 1MHz)
  • 0.018% Total Harmonic Distortion

Applications

AI Translation
  • Battery-Operated Equipment
  • Audio and Video Signal Routing
  • Low-Voltage Data-Acquisition Systems
  • Sample-and-Hold Circuits
  • Communications Circuits