LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI ADG820BRMZ

Manufacturer
MPN
ADG820BRMZ
LCSC Part #
C3657113
Packaging
MSOP-8
Customer #
Key Attributes
1.8V~5.5V MSOP-8 Analog Switches, Multiplexers, Demultiplexers RoHS
DatasheetADI ADG820BRMZ
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerADI
PackagingMSOP-8
Turn-on time-
FeaturesBidirectional analog channel;Glitch-free switching
Turn-off time-
Number of Channels-
Ron-
Voltage - Supply1.8V~5.5V
Switch Circuit-
Propagation Delay-
Operating Temperature-
Con-
Bandwidth-

Introduction

AI Translation

The ADG819 is a monolithic, CMOS, single-pole, double-throw (SPDT) switch. This switch is designed on a submicron process that provides low power dissipation yet gives high switching speed, low on resistance, and low leakage currents. Low power consumption and an operating supply range of 1.8 V to 5.5 V make the ADG819 ideal for battery-powered, portable instruments. Each switch of the ADG819 conducts equally well in both directions when on. The ADG819 exhibits break-before-make switching action, thus preventing momentary shorting when switching channels. The ADG819 is available in a 6-lead SOT-23 package, an 8-lead MSOP package, and in a 6-ball WLCSP package. This chip occupies only a 1.14 mm×2.18 mm area, making it the ideal candidate for space-constrained applications.

Features

AI Translation
  • Low on resistance: 0.8 Ω maximum at 125°C
  • 0.25 Ω maximum on resistance flatness
  • 1.8 V to 5.5 V single supply
  • 200 mA current carrying capability
  • Automotive temperature range: -40°C to +125°C
  • Rail-to-rail operation
  • 6-lead SOT-23, 8-lead MSOP, and 6-ball WLCSP packages
  • Fast switching times
  • Typical power consumption (<0.01 μW)
  • TTL-/CMOS-compatible inputs
  • Pin compatible with the ADG719

Applications

AI Translation
  • Power routing
  • Battery-powered systems
  • Communication systems
  • Data acquisition systems
  • Cellular phones
  • Modems
  • PCMCIA cards
  • Hard drives
  • Relay replacement