ADI ADG527AKD
| Manufacturer | |
| MPN | ADG527AKD |
| LCSC Part # | C3656967 |
| Packaging | CDIP-28 |
| Customer # | |
| Key Attributes | 280Ω CDIP-28 Analog Switches, Multiplexers, Demultiplexers |
| Datasheet | ADI ADG527AKD |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | CDIP-28 | |
| Features | Channel combination connection;Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 10.8V~16.5V;-16.5V~-10.8V | |
| Ron | 280Ω | |
| Number of Channels | - | |
| Con | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | CDIP-28 | |
| Features | Channel combination connection;Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 10.8V~16.5V;-16.5V~-10.8V | |
| Ron | 280Ω | |
| Number of Channels | - | |
| Con | - |
Introduction
The ADG526A and ADG527A are CMOS monolithic analog multiplexers with 16 channels and dual 8 channels respectively. On-chip latches facilitate microprocessor interfacing. The ADG526A switches one of 16 inputs to a common output depending on the state of four binary addresses and an enable input. The ADG527A switches one of eight differential inputs to a common differential output depending on the state of three binary addresses and an enable input. Both devices have TTL and 5 V CMOS logic compatible digital inputs. The ADG526A and ADG527A are designed on an enhanced LC²MOS process which gives an increased signal capability of VSS to VDD and enables operation over a wide range of supply voltages. The devices can comfortably operate anywhere in the 10.8 V to 16.5 V single or dual supply range. These multiplexers also feature high switching speeds and low RON.
Features
- 44 V Supply Maximum Rating
- VSS to VDD Analog Signal Range
- Single/Dual Supply Specifications
- Wide Supply Ranges [10.8 V to 16.5 V]
- Microprocessor Compatible (100 ns WR Pulse)
- Extended Plastic Temperature Range (-40°C to +85°C)
- Low Leakage (20 pA Typ)
- Low Power Dissipation (28 mW Max)
- Available in DIP, SOIC, PLCC, and LCCC Packages
- Superior Alternative to: DG526, DG527
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.5119 | $ 11.51 |
| 200+ | $ 4.4548 | $ 890.96 |
| 500+ | $ 4.299 | $ 2149.50 |
| 1,000+ | $ 4.2219 | $ 4221.90 |
Standard Packaging13/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | CDIP-28 | |
| Features | Channel combination connection;Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 10.8V~16.5V;-16.5V~-10.8V | |
| Ron | 280Ω | |
| Number of Channels | - | |
| Con | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | CDIP-28 | |
| Features | Channel combination connection;Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 10.8V~16.5V;-16.5V~-10.8V | |
| Ron | 280Ω | |
| Number of Channels | - | |
| Con | - |
Introduction
The ADG526A and ADG527A are CMOS monolithic analog multiplexers with 16 channels and dual 8 channels respectively. On-chip latches facilitate microprocessor interfacing. The ADG526A switches one of 16 inputs to a common output depending on the state of four binary addresses and an enable input. The ADG527A switches one of eight differential inputs to a common differential output depending on the state of three binary addresses and an enable input. Both devices have TTL and 5 V CMOS logic compatible digital inputs. The ADG526A and ADG527A are designed on an enhanced LC²MOS process which gives an increased signal capability of VSS to VDD and enables operation over a wide range of supply voltages. The devices can comfortably operate anywhere in the 10.8 V to 16.5 V single or dual supply range. These multiplexers also feature high switching speeds and low RON.
Features
- 44 V Supply Maximum Rating
- VSS to VDD Analog Signal Range
- Single/Dual Supply Specifications
- Wide Supply Ranges [10.8 V to 16.5 V]
- Microprocessor Compatible (100 ns WR Pulse)
- Extended Plastic Temperature Range (-40°C to +85°C)
- Low Leakage (20 pA Typ)
- Low Power Dissipation (28 mW Max)
- Available in DIP, SOIC, PLCC, and LCCC Packages
- Superior Alternative to: DG526, DG527
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

