TI TMUX1248DCKR
| Manufacturer | |
| MPN | TMUX1248DCKR |
| LCSC Part # | C3656915 |
| Packaging | SC-70-6 |
| Customer # | |
| Key Attributes | 3Ω Low Ron, 5-V, 2:1(SPDT) General Purpose Switch with 1.8-V Logic |
| Datasheet | TI TMUX1248DCKR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | SC-70-6 | |
| Features | Bidirectional analog channel;Level shifting;Fault protection;Fail-safe disconnect | |
| Voltage - Supply | 1.08V~5.5V | |
| Ron | 3Ω | |
| Number of Channels | 1 | |
| Switch Circuit | 2:1 | |
| Propagation Delay | 12ns | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | SC-70-6 | |
| Features | Bidirectional analog channel;Level shifting;Fault protection;Fail-safe disconnect | |
| Voltage - Supply | 1.08V~5.5V |
| Type | Description | |
|---|---|---|
| Ron | 3Ω | |
| Number of Channels | 1 | |
| Switch Circuit | 2:1 | |
| Propagation Delay | 12ns | |
| Operating Temperature | -40℃~+125℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | SC-70-6 | |
| Features | Bidirectional analog channel;Level shifting;Fault protection;Fail-safe disconnect | |
| Voltage - Supply | 1.08V~5.5V | |
| Ron | 3Ω | |
| Number of Channels | 1 | |
| Switch Circuit | 2:1 | |
| Propagation Delay | 12ns | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | SC-70-6 | |
| Features | Bidirectional analog channel;Level shifting;Fault protection;Fail-safe disconnect | |
| Voltage - Supply | 1.08V~5.5V |
| Type | Description | |
|---|---|---|
| Ron | 3Ω | |
| Number of Channels | 1 | |
| Switch Circuit | 2:1 | |
| Propagation Delay | 12ns | |
| Operating Temperature | -40℃~+125℃ |
Help & FeedbackShow similar products (0) >
C3656915 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



