LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

RENESAS HIP2101IBT

Manufacturer
MPN
HIP2101IBT
LCSC Part #
C3655590
Packaging
SOIC-8
Customer #
Key Attributes
9V~14V 2A 2A SOIC-8 Gate Drivers
DatasheetRENESAS HIP2101IBT
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerRENESAS
PackagingSOIC-8
Input Logic Level - Low800mV~1.65V
Low Level Delay Time25ns
High Level Delay Time25ns
Quiescent Current300uA
Input Logic Level - High1.65V~2.2V
Voltage - Supply9V~14V
Driven ConfigurationHalf-Bridge
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)2A
Rise Time10ns
Fall Time10ns
FeaturesDead-time control;Built-in bootstrap diode
Current - Output High(IOH)2A
Load TypeMOSFET

Introduction

AI Translation

The HIP2101 is a high frequency, 100V Half Bridge N-Channel power MOSFET driver IC. It is equivalent to the HIP2100 with the added advantage of full TTL/CMOS compatible logic input pins. The low-side and high-side gate drivers are independently controlled and matched to 13ns. This gives users total control over dead-time for specific power circuit topologies. Undervoltage protection on both the low-side and high-side supplies force the outputs low. An onchip diode eliminates the discrete diode required with other driver ICs. A new level-shifter topology yields the low-power benefits of pulsed operation with the safety of DC operation. Unlike some competitors, the high-side output returns to its correct state after a momentary undervoltage of the highside supply.

Features

AI Translation
  • Drives N-Channel MOSFET Half Bridge
  • SOIC, EPSOIC, QFN and DFN Package Options
  • SOIC, EPSOIC and DFN Packages Compliant with 100V Conductor Spacing Guidelines of IPC-2221
  • Pb-free Product Available (RoHS Compliant)
  • Bootstrap Supply Max Voltage to 114VDC
  • On-Chip 1Ω Bootstrap Diode
  • Fast Propagation Times for Multi-MHz Circuits
  • Drives 1000pF Load with Rise and Fall Times Typ. 10ns
  • TTL/CMOS Input Thresholds Increase Flexibility
  • Independent Inputs for Non-Half Bridge Topologies
  • No Start-Up Problems
  • Outputs Unaffected by Supply Glitches, HS Ringing Below Ground, or HS Slewing at High dv/dt
  • Low Power Consumption
  • Wide Supply Range
  • Supply Undervoltage Protection
  • 3Ω Output Driver Resistance
  • QFN/DFN Package: - Compliant to JEDEC PUB95 MO-220 QFN - Quad Flat No Leads - Package Outline - Near Chip Scale Package footprint, which improves PCB efficiency and has a thinner profile

Applications

AI Translation
  • Telecom Half Bridge Power Supplies
  • Two-Switch Forward Converters
  • Active Clamp Forward Converters