TI DRV8908QPWPRQ1
| Manufacturer | |
| MPN | DRV8908QPWPRQ1 |
| LCSC Part # | C3655456 |
| Packaging | HTSSOP-24 |
| Customer # | |
| Key Attributes | Automotive multi-channel half-bridge driver with advanced diagnostic functions |
| Datasheet | TI DRV8908QPWPRQ1 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full, Half-Bridge (H Bridge) Drivers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-24 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Power-on reset;Overvoltage Protection;Overcurrent Protection;Thermal warning;Over temperature protection;Under-voltage lockout | |
| Technology | Yes | |
| RDS(on) | 2.2Ω | |
| Drive Type | Bipolar Driver | |
| Output Current | 1A | |
| Control Voltage | 3V~5.5V | |
| Motor Drive Voltage(Vm) | 4.5V~32V | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full, Half-Bridge (H Bridge) Drivers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-24 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Power-on reset;Overvoltage Protection;Overcurrent Protection;Thermal warning;Over temperature protection;Under-voltage lockout | |
| Technology | Yes |
| Type | Description | |
|---|---|---|
| RDS(on) | 2.2Ω | |
| Drive Type | Bipolar Driver | |
| Output Current | 1A | |
| Control Voltage | 3V~5.5V | |
| Motor Drive Voltage(Vm) | 4.5V~32V | |
| Interface | SPI |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The DRV89xx-Q1 is a series of pin-to-pin compatible integrated multi-channel half-bridge drivers with 4 to 12 half-bridges. This device series features low on-state resistance (RDS(ON)), which can improve thermal performance during high-current operation.
Features
AI Translation
- Independent half-bridge PWM operation
- Configurable for high-side, low-side, and H-bridge load driving
- 8-bit duty cycle resolution
- Integrated protection with per-channel detailed diagnostics via SPI
- nFAULT pin output
- VM undervoltage lockout (UVLO)
- VM overvoltage protection (OVP)
- Logic supply power-on reset (POR)
- Overcurrent protection (OCP)
- Enhanced open-load detection (OLD)
- Thermal warning and thermal shutdown (OTW/OTSD)
- PWM generator programmable via SPI
- These devices can drive brushed DC (BDC) motors or stepper motors in independent, sequential, or parallel mode. The half-bridges are fully controllable to achieve forward, reverse, coast, and brake motor operations
- These devices feature a standard 16-bit 5MHz SPI with daisy-chain capability for full configuration and detailed diagnostics
- Four or eight programmable PWM generators are integrated, depending on the device, to limit current during motor operation or LED dimming control
- The device incorporates numerous protection and diagnostic features, including an nFAULT pin to alert the system when a fault occurs
- The device features a low-current OLD mode for detecting open-load conditions when the nominal load current is small, and a passive OLD mode for offline OLD
- The device also provides comprehensive protection against short-circuit, undervoltage, and overtemperature conditions
Applications
AI Translation
- HVAC flap DC motors
- Side mirror adjustment and mirror folding
- LED applications
- Multi-brush DC motors and solenoids
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full, Half-Bridge (H Bridge) Drivers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-24 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Power-on reset;Overvoltage Protection;Overcurrent Protection;Thermal warning;Over temperature protection;Under-voltage lockout | |
| Technology | Yes | |
| RDS(on) | 2.2Ω | |
| Drive Type | Bipolar Driver | |
| Output Current | 1A | |
| Control Voltage | 3V~5.5V | |
| Motor Drive Voltage(Vm) | 4.5V~32V | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full, Half-Bridge (H Bridge) Drivers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-24 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Power-on reset;Overvoltage Protection;Overcurrent Protection;Thermal warning;Over temperature protection;Under-voltage lockout | |
| Technology | Yes |
| Type | Description | |
|---|---|---|
| RDS(on) | 2.2Ω | |
| Drive Type | Bipolar Driver | |
| Output Current | 1A | |
| Control Voltage | 3V~5.5V | |
| Motor Drive Voltage(Vm) | 4.5V~32V | |
| Interface | SPI |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The DRV89xx-Q1 is a series of pin-to-pin compatible integrated multi-channel half-bridge drivers with 4 to 12 half-bridges. This device series features low on-state resistance (RDS(ON)), which can improve thermal performance during high-current operation.
Features
AI Translation
- Independent half-bridge PWM operation
- Configurable for high-side, low-side, and H-bridge load driving
- 8-bit duty cycle resolution
- Integrated protection with per-channel detailed diagnostics via SPI
- nFAULT pin output
- VM undervoltage lockout (UVLO)
- VM overvoltage protection (OVP)
- Logic supply power-on reset (POR)
- Overcurrent protection (OCP)
- Enhanced open-load detection (OLD)
- Thermal warning and thermal shutdown (OTW/OTSD)
- PWM generator programmable via SPI
- These devices can drive brushed DC (BDC) motors or stepper motors in independent, sequential, or parallel mode. The half-bridges are fully controllable to achieve forward, reverse, coast, and brake motor operations
- These devices feature a standard 16-bit 5MHz SPI with daisy-chain capability for full configuration and detailed diagnostics
- Four or eight programmable PWM generators are integrated, depending on the device, to limit current during motor operation or LED dimming control
- The device incorporates numerous protection and diagnostic features, including an nFAULT pin to alert the system when a fault occurs
- The device features a low-current OLD mode for detecting open-load conditions when the nominal load current is small, and a passive OLD mode for offline OLD
- The device also provides comprehensive protection against short-circuit, undervoltage, and overtemperature conditions
Applications
AI Translation
- HVAC flap DC motors
- Side mirror adjustment and mirror folding
- LED applications
- Multi-brush DC motors and solenoids
C3655456 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



