onsemi NCP4422T
| Manufacturer | |
| MPN | NCP4422T |
| LCSC Part # | C3655336 |
| Packaging | - |
| Customer # | |
| Key Attributes | 4.5V~18V 9A Gate Drivers |
| Datasheet | onsemi NCP4422T |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | onsemi | |
| Packaging | - | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | - | |
| Input Logic Level - High | - | |
| Voltage - Supply | 4.5V~18V | |
| Driven Configuration | - | |
| Operating Temperature | 0℃~+70℃ | |
| Current - Output Low(IOL) | 9A | |
| Rise Time | 60ns | |
| Fall Time | 60ns | |
| Features | - | |
| Current - Output High(IOH) | - | |
| Load Type | MOSFET;IGBT |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | onsemi | |
| Packaging | - | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | - | |
| Input Logic Level - High | - | |
| Voltage - Supply | 4.5V~18V |
| Type | Description | |
|---|---|---|
| Driven Configuration | - | |
| Operating Temperature | 0℃~+70℃ | |
| Current - Output Low(IOL) | 9A | |
| Rise Time | 60ns | |
| Fall Time | 60ns | |
| Features | - | |
| Current - Output High(IOH) | - | |
| Load Type | MOSFET;IGBT |
Introduction
The NCP4421/4422 are high current buffer/drivers capable of driving large MOSFETs and IGBTs. They are essentially immune to any form of upset except direct overvoltage or over–dissipation – they cannot be latched under any conditions within their power and voltage ratings; they are not subject to damage or improper operation when up to 5.0 V of ground bounce is present on their ground terminals; they can accept, without either damage or logic upset, more than 1.0 A inductive current of either polarity being forced back into their outputs. In addition, all terminals are fully protected against up to 4.0 kV of electrostatic discharge. The inputs may be driven directly from either TTL or CMOS (3.0 V to 18 V). In addition, 300 mV of hysteresis is built into the input, providing noise immunity and allowing the device to be driven from slowly rising or falling waveforms.
Features
- Tough CMOS Construction
- High Peak Output Current (9.0 A)
- High Continuous Output Current (2.0 A Max)
- Fast Rise and Fall Times: – 30 ns with 4,700 pF Load – 180 ns with 47,000 pF Load
- Short Internal Delays (30 nsec Typ)
- Low Output Impedance [1.4 Ω] Typ
Applications
- Line Drivers for Extra–Heavily–Loaded Lines
- Pulse Generators
- Driving the Largest MOSFETs and IGBTs
- Local Power ON/OFF Switch
- Motor and Solenoid Driver
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | onsemi | |
| Packaging | - | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | - | |
| Input Logic Level - High | - | |
| Voltage - Supply | 4.5V~18V | |
| Driven Configuration | - | |
| Operating Temperature | 0℃~+70℃ | |
| Current - Output Low(IOL) | 9A | |
| Rise Time | 60ns | |
| Fall Time | 60ns | |
| Features | - | |
| Current - Output High(IOH) | - | |
| Load Type | MOSFET;IGBT |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | onsemi | |
| Packaging | - | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | - | |
| Input Logic Level - High | - | |
| Voltage - Supply | 4.5V~18V |
| Type | Description | |
|---|---|---|
| Driven Configuration | - | |
| Operating Temperature | 0℃~+70℃ | |
| Current - Output Low(IOL) | 9A | |
| Rise Time | 60ns | |
| Fall Time | 60ns | |
| Features | - | |
| Current - Output High(IOH) | - | |
| Load Type | MOSFET;IGBT |
Introduction
The NCP4421/4422 are high current buffer/drivers capable of driving large MOSFETs and IGBTs. They are essentially immune to any form of upset except direct overvoltage or over–dissipation – they cannot be latched under any conditions within their power and voltage ratings; they are not subject to damage or improper operation when up to 5.0 V of ground bounce is present on their ground terminals; they can accept, without either damage or logic upset, more than 1.0 A inductive current of either polarity being forced back into their outputs. In addition, all terminals are fully protected against up to 4.0 kV of electrostatic discharge. The inputs may be driven directly from either TTL or CMOS (3.0 V to 18 V). In addition, 300 mV of hysteresis is built into the input, providing noise immunity and allowing the device to be driven from slowly rising or falling waveforms.
Features
- Tough CMOS Construction
- High Peak Output Current (9.0 A)
- High Continuous Output Current (2.0 A Max)
- Fast Rise and Fall Times: – 30 ns with 4,700 pF Load – 180 ns with 47,000 pF Load
- Short Internal Delays (30 nsec Typ)
- Low Output Impedance [1.4 Ω] Typ
Applications
- Line Drivers for Extra–Heavily–Loaded Lines
- Pulse Generators
- Driving the Largest MOSFETs and IGBTs
- Local Power ON/OFF Switch
- Motor and Solenoid Driver
C3655336 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

