Rochester Electronics ICL7667MJA/883B
| Manufacturer | |
| MPN | ICL7667MJA/883B |
| LCSC Part # | C3655168 |
| Packaging | - |
| Customer # | |
| Key Attributes | 4.5V~15V Gate Drivers |
| Datasheet | Rochester Electronics ICL7667MJA/883B |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Rochester Electronics | |
| Packaging | - | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | - | |
| Input Logic Level - High | - | |
| Voltage - Supply | 4.5V~15V | |
| Operating Temperature | -55℃~+125℃ | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | - | |
| Rise Time | 20ns | |
| Fall Time | 20ns | |
| Features | - | |
| Current - Output High(IOH) | - | |
| Load Type | MOSFET |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Rochester Electronics | |
| Packaging | - | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | - | |
| Input Logic Level - High | - | |
| Voltage - Supply | 4.5V~15V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | - | |
| Rise Time | 20ns | |
| Fall Time | 20ns | |
| Features | - | |
| Current - Output High(IOH) | - | |
| Load Type | MOSFET |
Introduction
The ICL7667 is a dual monolithic high-speed driver designed to translate TTL-level signals into high-current outputs at voltages up to 15V. Its high-speed and high-current output capability enables it to drive large capacitive loads with high slew rates and low propagation delay. With an output voltage swing only a few millivolts below the supply voltage and a maximum supply voltage of 15V, the ICL7667 is ideally suited for driving power MOSFETs in high-frequency switch-mode power converters. The high-current output of the ICL7667 minimizes power dissipation in power MOSFETs by rapidly charging and discharging gate capacitance. The ICL7667's inputs are TTL-compatible and can be driven directly by common PWM control ICs.
Features
- Fast rise and fall times
- 30ns with 1000pF load
- Wide supply voltage range
- VCC = 4.5V to 15V
- Low power consumption
- 4mW at low input
- 20mW at high input
- TTL/CMOS input-compatible power driver
- Typical ROUT = 7Ω
- Direct interface with common PWM controller ICs
- Pin-compatible with DS0026/DS0056, TSC426
Applications
- Switching power supplies
- DC/DC converters
- Motor controllers
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Rochester Electronics | |
| Packaging | - | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | - | |
| Input Logic Level - High | - | |
| Voltage - Supply | 4.5V~15V | |
| Operating Temperature | -55℃~+125℃ | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | - | |
| Rise Time | 20ns | |
| Fall Time | 20ns | |
| Features | - | |
| Current - Output High(IOH) | - | |
| Load Type | MOSFET |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Rochester Electronics | |
| Packaging | - | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | - | |
| Input Logic Level - High | - | |
| Voltage - Supply | 4.5V~15V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | - | |
| Rise Time | 20ns | |
| Fall Time | 20ns | |
| Features | - | |
| Current - Output High(IOH) | - | |
| Load Type | MOSFET |
Introduction
The ICL7667 is a dual monolithic high-speed driver designed to translate TTL-level signals into high-current outputs at voltages up to 15V. Its high-speed and high-current output capability enables it to drive large capacitive loads with high slew rates and low propagation delay. With an output voltage swing only a few millivolts below the supply voltage and a maximum supply voltage of 15V, the ICL7667 is ideally suited for driving power MOSFETs in high-frequency switch-mode power converters. The high-current output of the ICL7667 minimizes power dissipation in power MOSFETs by rapidly charging and discharging gate capacitance. The ICL7667's inputs are TTL-compatible and can be driven directly by common PWM control ICs.
Features
- Fast rise and fall times
- 30ns with 1000pF load
- Wide supply voltage range
- VCC = 4.5V to 15V
- Low power consumption
- 4mW at low input
- 20mW at high input
- TTL/CMOS input-compatible power driver
- Typical ROUT = 7Ω
- Direct interface with common PWM controller ICs
- Pin-compatible with DS0026/DS0056, TSC426
Applications
- Switching power supplies
- DC/DC converters
- Motor controllers
C3655168 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

