Infineon IR21363SPBF
| Manufacturer | |
| MPN | IR21363SPBF |
| LCSC Part # | C3655119 |
| Packaging | SOIC-28 |
| Customer # | |
| Key Attributes | 12V~20V 350mA 200mA SOIC-28 Gate Drivers |
| Datasheet | Infineon IR21363SPBF |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Infineon | |
| Packaging | SOIC-28 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 1.6mA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 12V~20V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 350mA | |
| Rise Time | 125ns | |
| Fall Time | 75ns | |
| Features | Enable shutdown;Interleaved conduction protection;Dead-time control | |
| Current - Output High(IOH) | 200mA | |
| Load Type | MOSFET;IGBT |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Infineon | |
| Packaging | SOIC-28 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 1.6mA | |
| Input Logic Level - High | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 12V~20V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 350mA | |
| Rise Time | 125ns | |
| Fall Time | 75ns | |
| Features | Enable shutdown;Interleaved conduction protection;Dead-time control | |
| Current - Output High(IOH) | 200mA | |
| Load Type | MOSFET;IGBT |
Introduction
The IR2136x (J&S) are high voltage, high speed power MOSFET and IGBT drivers with three independent high and low side referenced output channels for 3 - phase applications. Proprietary HVIC technology enables ruggedized monolithic construction. Logic inputs are compatible with CMOS or LSTTL outputs, down to 3.3 V logic. A current trip function which terminates all six outputs can be derived from an external current sense resistor. An enable function is available to terminate all six outputs simultaneously. An open - drain FAULT signal is provided to indicate that an overcurrent or undervoltage shutdown has occurred. Overcurrent fault conditions are cleared automatically after a delay programmed externally via an RC network connected to the RCIN input. The output drivers feature a high pulse current buffer stage designed for minimum driver cross - conduction. Propagation delays are matched to simplify use in high frequency applications. The floating channels can be used to drive N - channel power MOSFETs or IGBTs in the high side configuration which operates up to 600 V.
Features
- Floating channel designed for bootstrap operation
- Fully operational to +600 V
- Tolerant to negative transient voltage, dV/dt immune
- Gate drive supply range from 10 V to 20 V (IR2136/ IR21368), 11.5 V to 20 V (IR21362D), or 12 V to 20 V (IR21363/IR21365/IR21366/IR21367)
- Undervoltage lockout for all channels
- Over - current shutdown turns off all six drivers
- Independent 3 half - bridge drivers
- Matched propagation delay for all channels
- Cross - conduction prevention logic
- Low side output out of phase with inputs. High side outputs out of phase (IR213(6,63, 65, 66, 67, 68)), or in phase (IR21362) with inputs
- 3.3 V logic compatible
- Lower di/dt gate drive for better noise immunity
- Externally programmable delay for automatic fault clear
- All parts are LEAD - FREE
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.2605 | $ 4.26 |
| 200+ | $ 1.649 | $ 329.80 |
| 500+ | $ 1.5919 | $ 795.95 |
| 1,000+ | $ 1.5626 | $ 1562.60 |
Standard Packaging1000/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Infineon | |
| Packaging | SOIC-28 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 1.6mA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 12V~20V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 350mA | |
| Rise Time | 125ns | |
| Fall Time | 75ns | |
| Features | Enable shutdown;Interleaved conduction protection;Dead-time control | |
| Current - Output High(IOH) | 200mA | |
| Load Type | MOSFET;IGBT |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Infineon | |
| Packaging | SOIC-28 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 1.6mA | |
| Input Logic Level - High | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 12V~20V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 350mA | |
| Rise Time | 125ns | |
| Fall Time | 75ns | |
| Features | Enable shutdown;Interleaved conduction protection;Dead-time control | |
| Current - Output High(IOH) | 200mA | |
| Load Type | MOSFET;IGBT |
Introduction
The IR2136x (J&S) are high voltage, high speed power MOSFET and IGBT drivers with three independent high and low side referenced output channels for 3 - phase applications. Proprietary HVIC technology enables ruggedized monolithic construction. Logic inputs are compatible with CMOS or LSTTL outputs, down to 3.3 V logic. A current trip function which terminates all six outputs can be derived from an external current sense resistor. An enable function is available to terminate all six outputs simultaneously. An open - drain FAULT signal is provided to indicate that an overcurrent or undervoltage shutdown has occurred. Overcurrent fault conditions are cleared automatically after a delay programmed externally via an RC network connected to the RCIN input. The output drivers feature a high pulse current buffer stage designed for minimum driver cross - conduction. Propagation delays are matched to simplify use in high frequency applications. The floating channels can be used to drive N - channel power MOSFETs or IGBTs in the high side configuration which operates up to 600 V.
Features
- Floating channel designed for bootstrap operation
- Fully operational to +600 V
- Tolerant to negative transient voltage, dV/dt immune
- Gate drive supply range from 10 V to 20 V (IR2136/ IR21368), 11.5 V to 20 V (IR21362D), or 12 V to 20 V (IR21363/IR21365/IR21366/IR21367)
- Undervoltage lockout for all channels
- Over - current shutdown turns off all six drivers
- Independent 3 half - bridge drivers
- Matched propagation delay for all channels
- Cross - conduction prevention logic
- Low side output out of phase with inputs. High side outputs out of phase (IR213(6,63, 65, 66, 67, 68)), or in phase (IR21362) with inputs
- 3.3 V logic compatible
- Lower di/dt gate drive for better noise immunity
- Externally programmable delay for automatic fault clear
- All parts are LEAD - FREE
C3655119 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SDH2136TR | JSMSEMI | SOP-28 | 767 | $0.9786 $1.0301 | ||
| TF23892M-TLH | TFSS | SOIC-28 | 1,244 | $ 1.1135 | ||
| IR21368SPBF | Infineon | SOIC-28 | 0 | $ 4.1834 | ||
| IR21368STRPBF-IR | Infineon | SOIC-28 | 0 | $ 4.2605 | ||
| IRS2330DSPBF | Infineon | SOIC-28 | 0 | $ 3.2671 |

