LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MIC4421CT

Manufacturer
MPN
MIC4421CT
LCSC Part #
C3654970
Packaging
TO-220-5
Customer #
Key Attributes
4.5V~18V 9A 9A TO-220-5 Gate Drivers
DatasheetMICROCHIP MIC4421CT
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerMICROCHIP
PackagingTO-220-5
Input Logic Level - Low800mV
Low Level Delay Time-
High Level Delay Time-
Quiescent Current80uA
Input Logic Level - High2.4V
Voltage - Supply4.5V~18V
Driven ConfigurationLow Side
Operating Temperature0℃~+150℃
Current - Output Low(IOL)9A
Rise Time20ns
Fall Time24ns
Features-
Current - Output High(IOH)9A
Load TypeMOSFET

Introduction

AI Translation

MIC4421 and MIC4422 MOSFET drivers are rugged, efficient, and easy to use. The MIC4421 is an inverting driver, while the MIC4422 is a non-inverting driver. Both versions are capable of 9A (peak) output and can drive the largest MOSFETs with an improved safe operating margin. The MIC4421/4422 accepts any logic input from 2.4V to Vs without external speed-up capacitors or resistor networks. Proprietary circuits allow the input to swing negative by as much as 5V without damaging the part. Additional circuits protect against damage from electrostatic discharge. MIC4421/4422 drivers can replace three or more discrete components, reducing PCB area requirements, simplifying product design, and reducing assembly cost. Modern Bipolar/CMOS/DMOS construction guarantees freedom from latch-up. The rail-to-rail swing capability of CMOS/DMOS insures adequate gate voltage to the MOSFET during power up/down sequencing. Since these devices are fabricated on a self-aligned process, they have very low crossover current, run cool, use little power, and are easy to drive.

Features

AI Translation
  • BiCMOS/DMOS Construction Latch-Up Proof: Fully Isolated Process is Inherently Immune to Any Latch-up
  • Input Will Withstand Negative Swing of Up to 5V
  • Matched Rise and Fall Times: 25ns
  • High Peak Output Current: 9A Peak
  • Wide Operating Range: 4.5V to 18V
  • High Capacitive Load Drive: 47,000pF
  • Low Delay Time: 30ns Typ.
  • Logic High Input for Any Voltage from 2.4V to Vs
  • Low Equivalent Input Capacitance (typ): 7pF
  • Low Supply Current: 450μA With Logic 1 Input
  • Low Output Impedance: 1.5Ω
  • Output Voltage Swing to Within 25mV of GND or Vs

Applications

AI Translation
  • Switch Mode Power Supplies
  • Motor Controls
  • Pulse Transformer Driver
  • Class-D Switching Amplifiers
  • Line Drivers
  • Driving MOSFET or IGBT Parallel Chip Modules
  • Local Power ON/OFF Switch
  • Pulse Generators