TI DRV8955PRGER
| Manufacturer | |
| MPN | DRV8955PRGER |
| LCSC Part # | C3654929 |
| Packaging | VQFN-24(4x4) |
| Customer # | |
| Key Attributes | Four-channel half-bridge driver with integrated current sensing |
| Datasheet | TI DRV8955PRGER |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full, Half-Bridge (H Bridge) Drivers | |
| Manufacturer | TI | |
| Packaging | VQFN-24(4x4) | |
| Input Logic Level - High | 1.5V~5.5V | |
| Input Logic Level - Low | 0V~600mV | |
| Propagation Delay tpHL | 800ns | |
| Quiescent Current(Iq) | 5mA | |
| Number of Drivers | 4 | |
| Load Type | MOSFET | |
| Rise Time | 100ns | |
| Fall Time | 100ns | |
| Propagation Delay tpLH | 800ns | |
| Driven Configuration | Half-Bridge | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Enable shutdown;Charge pump boost | |
| Voltage - Supply | 4.5V~48V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full, Half-Bridge (H Bridge) Drivers | |
| Manufacturer | TI | |
| Packaging | VQFN-24(4x4) | |
| Input Logic Level - High | 1.5V~5.5V | |
| Input Logic Level - Low | 0V~600mV | |
| Propagation Delay tpHL | 800ns | |
| Quiescent Current(Iq) | 5mA | |
| Number of Drivers | 4 |
| Type | Description | |
|---|---|---|
| Load Type | MOSFET | |
| Rise Time | 100ns | |
| Fall Time | 100ns | |
| Propagation Delay tpLH | 800ns | |
| Driven Configuration | Half-Bridge | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Enable shutdown;Charge pump boost | |
| Voltage - Supply | 4.5V~48V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full, Half-Bridge (H Bridge) Drivers | |
| Manufacturer | TI | |
| Packaging | VQFN-24(4x4) | |
| Input Logic Level - High | 1.5V~5.5V | |
| Input Logic Level - Low | 0V~600mV | |
| Propagation Delay tpHL | 800ns | |
| Quiescent Current(Iq) | 5mA | |
| Number of Drivers | 4 | |
| Load Type | MOSFET | |
| Rise Time | 100ns | |
| Fall Time | 100ns | |
| Propagation Delay tpLH | 800ns | |
| Driven Configuration | Half-Bridge | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Enable shutdown;Charge pump boost | |
| Voltage - Supply | 4.5V~48V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full, Half-Bridge (H Bridge) Drivers | |
| Manufacturer | TI | |
| Packaging | VQFN-24(4x4) | |
| Input Logic Level - High | 1.5V~5.5V | |
| Input Logic Level - Low | 0V~600mV | |
| Propagation Delay tpHL | 800ns | |
| Quiescent Current(Iq) | 5mA | |
| Number of Drivers | 4 |
| Type | Description | |
|---|---|---|
| Load Type | MOSFET | |
| Rise Time | 100ns | |
| Fall Time | 100ns | |
| Propagation Delay tpLH | 800ns | |
| Driven Configuration | Half-Bridge | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Enable shutdown;Charge pump boost | |
| Voltage - Supply | 4.5V~48V |
Help & FeedbackShow similar products (0) >
C3654929 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



