Tudi TJA1040T/CM-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | TJA1040T/CM-TUDI |
| LCSC Part # | C36533667 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | TJA1040 High-Speed Bus Receiver |
| Datasheet | Tudi TJA1040T/CM-TUDI |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Voltage - Supply | 5V | |
| Type | CAN Transceiver | |
| number of channels | 1 | |
| Data Rate | 1Mbps | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Low-power mode;Wake-up function;TXD dominant timeout;Thermal shutdown protection;Enable;ESD protection | |
| Supply Current | 70mA | |
| Quiescent Supply Current | 20uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Voltage - Supply | 5V | |
| Type | CAN Transceiver | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Data Rate | 1Mbps | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Low-power mode;Wake-up function;TXD dominant timeout;Thermal shutdown protection;Enable;ESD protection | |
| Supply Current | 70mA | |
| Quiescent Supply Current | 20uA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 10,745
10,745 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5982 | $ 0.60 |
| 10+ | $ 0.4786 | $ 4.79 |
| 30+ | $ 0.4278 | $ 12.83 |
| 100+ | $ 0.3655 | $ 36.55 |
| 500+ | $ 0.3278 | $ 163.90 |
| 1,000+ | $ 0.3098 | $ 309.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Voltage - Supply | 5V | |
| Type | CAN Transceiver | |
| number of channels | 1 | |
| Data Rate | 1Mbps | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Low-power mode;Wake-up function;TXD dominant timeout;Thermal shutdown protection;Enable;ESD protection | |
| Supply Current | 70mA | |
| Quiescent Supply Current | 20uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Voltage - Supply | 5V | |
| Type | CAN Transceiver | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Data Rate | 1Mbps | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Low-power mode;Wake-up function;TXD dominant timeout;Thermal shutdown protection;Enable;ESD protection | |
| Supply Current | 70mA | |
| Quiescent Supply Current | 20uA |
Help & FeedbackShow similar products (0) >
C36533667 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MCP2551T-I/SN-TUDI | Tudi | SOP-8 | 2,311 | $ 0.4933 | ||
| MCP2551T-E/SN-TUDI | Tudi | SOP-8 | 1,968 | $ 0.4687 | ||
| L9616-TR-TUDI | Tudi | SOP-8 | 4,690 | $ 0.4884 | ||
| L9615D013TR-TUDI | Tudi | SOP-8 | 2,471 | $ 0.4278 | ||
| PCA82C251T/YM-TUDI | Tudi | SOP-8 | 2,204 | $ 0.5081 | ||
| PCA82C250T/YM-TUDI | Tudi | SOP-8 | 343 | $ 0.826 | ||
| TJA1044T/1-TUDI | Tudi | SOP-8 | 22,154 | $ 0.4294 | ||
| TJA1050T/CM-TUDI | Tudi | SOP-8 | 16,595 | $ 0.5425 | ||
| TJA1042T/1J-TUDI | Tudi | SOP-8 | 27,700 | $ 0.4802 | ||
| TJA1042T/3/1J-TUDI | Tudi | SOP-8 | 4,982 | $ 0.4917 |



