LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 5536418-5 product image
Images for reference only

TE Connectivity 5536418-5

Manufacturer
MPN
5536418-5
LCSC Part #
C3651830
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
2.54mm 3 -55℃~+125℃ Through Hole Through Hole,P=2.54mm DIN 41612 RoHS
DatasheetTE Connectivity 5536418-5
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.6708$ 4.67
200+$ 1.8079$ 361.58
500+$ 1.7446$ 872.30
1,000+$ 1.7138$ 1713.80
Standard Packaging30/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Backplane Connectors/DIN 41612
ManufacturerTE Connectivity
PackagingThrough Hole,P=2.54mm
Pitch2.54mm
Number of Rows3
Number of Pins-
Operating Temperature-55℃~+125℃
Mounting TypeThrough Hole
Contact PlatingGold

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.