LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

PANASONIC AXF5G2412A

Manufacturer
MPN
AXF5G2412A
LCSC Part #
C3651630
Packaging
SMD,P=0.4mm
Customer #
Key Attributes
2 0.4mm Surface Mount,Vertical SMD,P=0.4mm Arrays, Edge Type, Mezzanine (Board to Board) RoHS
DatasheetPANASONIC AXF5G2412A
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerPANASONIC
PackagingSMD,P=0.4mm
Number of Rows2
Contact PlatingGold
Pitch0.4mm
Mounting TypeSurface Mount,Vertical
Number of Pins-

Features

AI Translation
  • Maximum power supply current: 5A
  • Rated current: 1A per pin (power)
  • 0.5A per pin (signal), total maximum 12A
  • Any terminal can be used as a power terminal
  • Low contact resistance: 40mΩ max
  • High-speed transmission up to 10Gbps
  • Reduced power line pin count
  • Any pin contact can be used as a power contact, enabling flexible power line routing

Applications

AI Translation

Digital cameras, mobile devices, and industrial equipment

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.