LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRS BM23FR0.6-34DP-0.35V(895) product image
Images for reference only

HRS BM23FR0.6-34DP-0.35V(895)

Manufacturer
MPN
BM23FR0.6-34DP-0.35V(895)
LCSC Part #
C3650836
Packaging
SMD,P=0.35mm
Customer #
Key Attributes
nan
DatasheetHRS BM23FR0.6-34DP-0.35V(895)
Custom CablesMOQ 1pc
In-Stock: 24
24 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1341$ 1.13
10+$ 1.108$ 11.08
30+$ 1.0917$ 32.75
100+$ 1.0738$ 107.38
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerHRS
PackagingSMD,P=0.35mm
Operating Temperature-55℃~+85℃
Voltage Rating30V
System Fit Height-
Current Rating (Max)300mA
Number of Rows2
Contact PlatingGold
Pitch0.35mm
Mounting TypeSurface Mount,Vertical
Number of Pins34P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.