TE Connectivity 1-532447-1
| Manufacturer | |
| MPN | 1-532447-1 |
| LCSC Part # | C3649737 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | 2.54mm 3 210P -65℃~+125℃ Through Hole,P=2.54mm Specialized |
| Datasheet | TE Connectivity 1-532447-1 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Backplane Connectors/Specialized | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,P=2.54mm | |
| Pitch | 2.54mm | |
| Number of Rows | 3 | |
| contact plating | Gold | |
| Number of Pins | 210P | |
| Operating Temperature | -65℃~+125℃ | |
| Mounting Type | Pinhole connection;Through Hole | |
| Current Rating | 3A | |
| Contact Material | Phosphor bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Backplane Connectors/Specialized | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,P=2.54mm | |
| Pitch | 2.54mm | |
| Number of Rows | 3 | |
| contact plating | Gold |
| Type | Description | |
|---|---|---|
| Number of Pins | 210P | |
| Operating Temperature | -65℃~+125℃ | |
| Mounting Type | Pinhole connection;Through Hole | |
| Current Rating | 3A | |
| Contact Material | Phosphor bronze |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 36.7462 | $ 36.75 |
| 200+ | $ 14.22 | $ 2844.00 |
| 500+ | $ 13.7206 | $ 6860.30 |
| 1,000+ | $ 13.4749 | $ 13474.90 |
Standard Packaging3/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Backplane Connectors/Specialized | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,P=2.54mm | |
| Pitch | 2.54mm | |
| Number of Rows | 3 | |
| contact plating | Gold | |
| Number of Pins | 210P | |
| Operating Temperature | -65℃~+125℃ | |
| Mounting Type | Pinhole connection;Through Hole | |
| Current Rating | 3A | |
| Contact Material | Phosphor bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Backplane Connectors/Specialized | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,P=2.54mm | |
| Pitch | 2.54mm | |
| Number of Rows | 3 | |
| contact plating | Gold |
| Type | Description | |
|---|---|---|
| Number of Pins | 210P | |
| Operating Temperature | -65℃~+125℃ | |
| Mounting Type | Pinhole connection;Through Hole | |
| Current Rating | 3A | |
| Contact Material | Phosphor bronze |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

