LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRS DF40C-12DP-0.4V(58) product image
  • DF40C-12DP-0.4V(58) thumbnail 1
  • DF40C-12DP-0.4V(58) thumbnail 2
  • DF40C-12DP-0.4V(58) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRS DF40C-12DP-0.4V(58)

Manufacturer
MPN
DF40C-12DP-0.4V(58)
LCSC Part #
C3647669
Packaging
SMD,P=0.4mm
Customer #
Key Attributes
nan
DatasheetHRS DF40C-12DP-0.4V(58)
Custom CablesMOQ 1pc
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.348$ 1.35
10+$ 1.3173$ 13.17
30+$ 1.2974$ 38.92
100+$ 1.2759$ 127.59
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerHRS
PackagingSMD,P=0.4mm
Operating Temperature-35℃~+85℃
System Fit Height-
Current Rating (Max)300mA
Number of Rows2
Contact PlatingGold
Pitch0.4mm
Mounting TypeSurface Mount,Vertical
Number of Pins12P

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
5001-BM0412-15-00JMEconnSMD,P=0.4mm60$0.2105 $0.2806

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.