MICROCHIP DM164144
| Manufacturer | |
| MPN | DM164144 |
| LCSC Part # | C3646982 |
| Packaging | - |
| Customer # | |
| Key Attributes | PIC 8 Bit Embedded MCU, DSP Evaluation Boards RoHS |
| Datasheet | MICROCHIP DM164144 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded MCU, DSP Evaluation Boards | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| Voltage - Supply | 2.3V~5.1V |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded MCU, DSP Evaluation Boards | |
| Manufacturer | MICROCHIP | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| Voltage - Supply | 2.3V~5.1V |
Help & FeedbackShow similar products (0) >
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 15.8255 | $ 15.83 |
| 10+ | $ 15.3062 | $ 153.06 |
Standard Packaging1/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded MCU, DSP Evaluation Boards | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| Voltage - Supply | 2.3V~5.1V |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded MCU, DSP Evaluation Boards | |
| Manufacturer | MICROCHIP | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| Voltage - Supply | 2.3V~5.1V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

