TECHFUSE SMD1210-020-60V
| Manufacturer | TECHFUSEAsian Brands |
| MPN | SMD1210-020-60V |
| LCSC Part # | C3646889 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 60V 200mA 1210 |
| Datasheet | TECHFUSE SMD1210-020-60V |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 200mA | |
| Current - Max | 100A | |
| Power Dissipation | 600mW | |
| Trip Current | 400mA | |
| Pitch | - | |
| Height | 0.9mm | |
| Length | 3.43mm | |
| Width | 2.8mm | |
| Time to Trip(Max) | 20ms | |
| Resistance @ 25℃ | 400mΩ | |
| Resistance - Post Trip (R1) (Max) | 5Ω |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 200mA | |
| Current - Max | 100A | |
| Power Dissipation | 600mW |
| Type | Description | |
|---|---|---|
| Trip Current | 400mA | |
| Pitch | - | |
| Height | 0.9mm | |
| Length | 3.43mm | |
| Width | 2.8mm | |
| Time to Trip(Max) | 20ms | |
| Resistance @ 25℃ | 400mΩ | |
| Resistance - Post Trip (R1) (Max) | 5Ω |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Low-voltage power supplies up to 30V with loads requiring protection, including: computer motherboards, modems.
- Telecommunication equipment.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 200mA | |
| Current - Max | 100A | |
| Power Dissipation | 600mW | |
| Trip Current | 400mA | |
| Pitch | - | |
| Height | 0.9mm | |
| Length | 3.43mm | |
| Width | 2.8mm | |
| Time to Trip(Max) | 20ms | |
| Resistance @ 25℃ | 400mΩ | |
| Resistance - Post Trip (R1) (Max) | 5Ω |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 200mA | |
| Current - Max | 100A | |
| Power Dissipation | 600mW |
| Type | Description | |
|---|---|---|
| Trip Current | 400mA | |
| Pitch | - | |
| Height | 0.9mm | |
| Length | 3.43mm | |
| Width | 2.8mm | |
| Time to Trip(Max) | 20ms | |
| Resistance @ 25℃ | 400mΩ | |
| Resistance - Post Trip (R1) (Max) | 5Ω |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Low-voltage power supplies up to 30V with loads requiring protection, including: computer motherboards, modems.
- Telecommunication equipment.
C3646889 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



