SRD MP2334K32B3R6LC
| Manufacturer | SRDAsian Brands |
| MPN | MP2334K32B3R6LC |
| LCSC Part # | C3646783 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | CAP SAFETY 330nF ±10% 320V TH |
| Datasheet | SRD MP2334K32B3R6LC |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | SRD | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 330nF | |
| Tolerance | ±10% | |
| Operating Temperature | - | |
| Ratings | X2 | |
| Voltage(AC) | 320V | |
| safety certification | VDE;CQC;UL;CSA;ENEC |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | SRD | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 330nF | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Ratings | X2 | |
| Voltage(AC) | 320V | |
| safety certification | VDE;CQC;UL;CSA;ENEC |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1355$ 0.1288 | $ 0.64 |
| 50+ | $ 0.1099$ 0.1045 | $ 5.23 |
| 150+ | $ 0.097$ 0.0922 | $ 13.83 |
| 500+ | $ 0.0808$ 0.0768 | $ 38.40 |
| 2,500+ | $ 0.0731$ 0.0695 | $ 173.75 |
| 5,000+ | $ 0.0693$ 0.0659 | $ 329.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | SRD | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 330nF | |
| Tolerance | ±10% | |
| Operating Temperature | - | |
| Ratings | X2 | |
| Voltage(AC) | 320V | |
| safety certification | VDE;CQC;UL;CSA;ENEC |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | SRD | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 330nF | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Ratings | X2 | |
| Voltage(AC) | 320V | |
| safety certification | VDE;CQC;UL;CSA;ENEC |
Help & FeedbackShow similar products (0) >
C3646783 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



