LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

PSA FN15N100G500PNG

Manufacturer
PSAAsian Brands
MPN
FN15N100G500PNG
LCSC Part #
C363293
Packaging
0402
Customer #
Key Attributes
CAP CER 10pF 50V C0G 0402
DatasheetPSA FN15N100G500PNG
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerPSA
Packaging0402
Capacitance10pF
Temperature CoefficientC0G
Tolerance±2%
Voltage Rating50V