LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI OPA544T

Manufacturer
MPN
OPA544T
LCSC Part #
C363279
Packaging
TO-220-5
Customer #
Key Attributes
High-Voltage, High-Current Operational Amplifier
DatasheetTI OPA544T
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingTO-220-5
Output Current2A
Number of Channels1
Vos - Input Offset Voltage5mV
Slew Rate8V/us
Input Offset Current(Ios)10pA
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)106dB
Ib - Input Bias Current100pA
Input Offset Voltage Drift(Vos TC)10uV/℃
Quiescent Current12mA
Gain Bandwidth Product1.4MHz
Features-
Input Voltage Noise Density36nV/√Hz@1kHz
Rail to Rail-
Dual Supply10V~35V
Single Supply-

Applications

AI Translation
  • The OPA544 can be used in virtually any op amp configuration.