STE STE14D751K1EQ0FQT0R0
| Manufacturer | STEAsian Brands |
| MPN | STE14D751K1EQ0FQT0R0 |
| LCSC Part # | C363169 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | VARISTOR 675V~825V 4.5kA P=7.5mm |
| Datasheet | STE STE14D751K1EQ0FQT0R0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 1.24kV | |
| Rated Wattage | 600mW | |
| Pitch | 7.5mm | |
| Energy | 203J | |
| Capacitance | 310pF@1kHz | |
| Maximum DC Volts | 615V | |
| Maximum AC Volts | 460V | |
| Varistor Voltage | 675V~825V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 1.24kV | |
| Rated Wattage | 600mW | |
| Pitch | 7.5mm |
| Type | Description | |
|---|---|---|
| Energy | 203J | |
| Capacitance | 310pF@1kHz | |
| Maximum DC Volts | 615V | |
| Maximum AC Volts | 460V | |
| Varistor Voltage | 675V~825V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Wide operating voltage range from 82V to 1100V. Operating temperature: -40℃ to +125℃. Storage temperature: 15℃ to 35℃.
Suitable for various electronic and electrical equipment, including:
- Surge absorption and overvoltage protection for home appliances
- ESD and noise signal suppression
- Surge absorption for relays and solenoid valves
- Overvoltage protection for residual current circuit breakers
- Lightning protection and overvoltage protection for telephone PBX and communication equipment
Features
AI Translation
- Wide operating voltage range from 82V to 1100V
- Operating Temperature: -40°C~+125°C
- Storage Temperature: 15°C~35°C
Applications
AI Translation
- a variety of electronic, electrical equipment
- Surge absorption and over-voltage protection for household appliances
- Electrostatic discharge and noise signal cancellation
- Surge absorption of relays and solenoid valves
- Over-voltage protection for leakage switch
- The lightning protection and over-voltage protection for Telephone program-controlled switches and communications equipment
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.2327 | $ 1.16 |
| 50+ | $ 0.1836 | $ 9.18 |
| 150+ | $ 0.1626 | $ 24.39 |
| 500+ | $ 0.1322 | $ 66.10 |
| 2,500+ | $ 0.1205 | $ 301.25 |
| 5,000+ | $ 0.1135 | $ 567.50 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 1.24kV | |
| Rated Wattage | 600mW | |
| Pitch | 7.5mm | |
| Energy | 203J | |
| Capacitance | 310pF@1kHz | |
| Maximum DC Volts | 615V | |
| Maximum AC Volts | 460V | |
| Varistor Voltage | 675V~825V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 1.24kV | |
| Rated Wattage | 600mW | |
| Pitch | 7.5mm |
| Type | Description | |
|---|---|---|
| Energy | 203J | |
| Capacitance | 310pF@1kHz | |
| Maximum DC Volts | 615V | |
| Maximum AC Volts | 460V | |
| Varistor Voltage | 675V~825V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Wide operating voltage range from 82V to 1100V. Operating temperature: -40℃ to +125℃. Storage temperature: 15℃ to 35℃.
Suitable for various electronic and electrical equipment, including:
- Surge absorption and overvoltage protection for home appliances
- ESD and noise signal suppression
- Surge absorption for relays and solenoid valves
- Overvoltage protection for residual current circuit breakers
- Lightning protection and overvoltage protection for telephone PBX and communication equipment
Features
AI Translation
- Wide operating voltage range from 82V to 1100V
- Operating Temperature: -40°C~+125°C
- Storage Temperature: 15°C~35°C
Applications
AI Translation
- a variety of electronic, electrical equipment
- Surge absorption and over-voltage protection for household appliances
- Electrostatic discharge and noise signal cancellation
- Surge absorption of relays and solenoid valves
- Over-voltage protection for leakage switch
- The lightning protection and over-voltage protection for Telephone program-controlled switches and communications equipment
C363169 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| STE20D751K1DN0FSB0R0 | STE | Through Hole,P=10mm | 155 | $ 0.2924 | ||
| STE20D751K1DQ0FQT0R0 | STE | Through Hole,P=10mm | 9 | $ 0.3877 | ||
| STE20D781K1DN0FSB0R0 | STE | Through Hole,P=10mm | 15 | $ 0.3061 | ||
| STE14D751K1EN0FQB0R0 | STE | Through Hole,P=7.5mm | 0 | $ 0.2256 | ||
| STE20D751K1DQ0FST0R0 | STE | Through Hole,P=10mm | 0 | $ 0.2873 | ||
| STE20D751K1DN0FQB0R0 | STE | Through Hole,P=10mm | 0 | $ 0.342 | ||
| STE14D781K1EQ0FQT0R0 | STE | Through Hole,P=7.5mm | 0 | $ 0.2432 |



