STE STE20D390K1DQ0FST0R0
| Manufacturer | STEAsian Brands |
| MPN | STE20D390K1DQ0FST0R0 |
| LCSC Part # | C363114 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | VARISTOR 35V~43V 1kA P=10mm |
| Datasheet | STE STE20D390K1DQ0FST0R0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=10mm | |
| Clamping Voltage | 77V | |
| Rated Wattage | 200mW | |
| Energy | 26J | |
| Capacitance | 8.5nF@1kHz | |
| Maximum DC Volts | 31V | |
| Maximum AC Volts | 25V | |
| Varistor Voltage | 35V~43V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=10mm | |
| Clamping Voltage | 77V | |
| Rated Wattage | 200mW |
| Type | Description | |
|---|---|---|
| Energy | 26J | |
| Capacitance | 8.5nF@1kHz | |
| Maximum DC Volts | 31V | |
| Maximum AC Volts | 25V | |
| Varistor Voltage | 35V~43V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide operating voltage range from 18V to 1100V
- Operating Temperature: -40℃~+105℃ Storage Temperature: 15℃~35℃
Applications
AI Translation
- The over-voltage protection for transistors, IC, SCR and semiconductor switching components and a variety of electronic, electrical equipment
- Surge absorption and over-voltage protection for household appliances
- Industrial electrical surge absorption
- Electrostatic discharge and noise signal cancellation
- Surge absorption of relays and solenoid valves
- Over-voltage protection for leakage switch
- The lightning protection and over-voltage protection for Telephone program-controlled switches and communications equipment
In-Stock: 504
504 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6015 | $ 0.60 |
| 10+ | $ 0.4769 | $ 4.77 |
| 30+ | $ 0.4245 | $ 12.74 |
| 100+ | $ 0.3589 | $ 35.89 |
| 500+ | $ 0.3032 | $ 151.60 |
| 1,000+ | $ 0.2868 | $ 286.80 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=10mm | |
| Clamping Voltage | 77V | |
| Rated Wattage | 200mW | |
| Energy | 26J | |
| Capacitance | 8.5nF@1kHz | |
| Maximum DC Volts | 31V | |
| Maximum AC Volts | 25V | |
| Varistor Voltage | 35V~43V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=10mm | |
| Clamping Voltage | 77V | |
| Rated Wattage | 200mW |
| Type | Description | |
|---|---|---|
| Energy | 26J | |
| Capacitance | 8.5nF@1kHz | |
| Maximum DC Volts | 31V | |
| Maximum AC Volts | 25V | |
| Varistor Voltage | 35V~43V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide operating voltage range from 18V to 1100V
- Operating Temperature: -40℃~+105℃ Storage Temperature: 15℃~35℃
Applications
AI Translation
- The over-voltage protection for transistors, IC, SCR and semiconductor switching components and a variety of electronic, electrical equipment
- Surge absorption and over-voltage protection for household appliances
- Industrial electrical surge absorption
- Electrostatic discharge and noise signal cancellation
- Surge absorption of relays and solenoid valves
- Over-voltage protection for leakage switch
- The lightning protection and over-voltage protection for Telephone program-controlled switches and communications equipment
C363114 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| STE20D390K1DN0FSB0R0 | STE | Through Hole,P=10mm | 20 | $ 0.3164 |



