MICROCHIP MCP3221A5T-I/OT
| Manufacturer | |
| MPN | MCP3221A5T-I/OT |
| LCSC Part # | C36310 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Low-Power 12-Bit A/D Converter with I²C Interface |
| Datasheet | MICROCHIP MCP3221A5T-I/OT |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | I2C;Serial Port | |
| Quiescent Current (Iq) | 5nA | |
| Voltage - Supply | 2.7V~5.5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 2LSB | |
| Voltage Reference | - | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 0Hz~400kHz | |
| Features | - | |
| Resolution(Bits) | 22.3kHz;12 | |
| S/N Ratio | - | |
| DNL (LSB) | 0.5LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | I2C;Serial Port | |
| Quiescent Current (Iq) | 5nA | |
| Voltage - Supply | 2.7V~5.5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 2LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | - | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 0Hz~400kHz | |
| Features | - | |
| Resolution(Bits) | 22.3kHz;12 | |
| S/N Ratio | - | |
| DNL (LSB) | 0.5LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Introduction
A successive approximation A/D converter (ADC) with a 12-bit resolution. Available in the SOT-23 package, this device provides one single-ended input with very low-power consumption. It provides a low maximum conversion current and standby current of 250 μA and 1 μA, respectively. Low-current consumption, combined with the small SOT-23 package, make this device ideal for battery-powered and remote data acquisition applications. Communication to the device is performed using a 2-wire, I²C compatible interface. Standard (100 kHz) and Fast (400 kHz) I²C modes are available with the device. An on-chip conversion clock enables independent timing for the I²C and conversion clocks. The device is also addressable, allowing up to eight devices on a single 2-wire bus. The device runs on a single-supply voltage that operates over a broad range of 2.7V to 5.5V. This device also provides excellent linearity of ±1 LSB differential nonlinearity (DNL) and ±2 LSB integral nonlinearity (INL), maximum.
Features
- 12-bit Resolution
- ±1 LSB DNL, ±2 LSB INL maximum
- 250 μA Max Conversion Current
- 5 nA Typical Standby Current, 1 μA maximum
- I²C Compatible Serial Interface - 100 kHz I²C Standard mode - 400 kHz I²C Fast mode
- Up to 8 Devices on a Single 2-wire Bus
- 22.3 ksps in I²C Fast mode
- Single-Ended Analog Input Channel
- On-Chip Sample and Hold
- On-Chip Conversion Clock
- Single-Supply Specified Operation: 2.7V to 5.5V
- Temperature Range: Extended: -40°C to +125°C
- Small SOT-23-5 package
Applications
- Data Logging
- Multi-Zone Monitoring
- Handheld Portable Applications
- Battery-Powered Test Equipment
- Remote or Isolated Data Acquisition
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | I2C;Serial Port | |
| Quiescent Current (Iq) | 5nA | |
| Voltage - Supply | 2.7V~5.5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 2LSB | |
| Voltage Reference | - | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 0Hz~400kHz | |
| Features | - | |
| Resolution(Bits) | 22.3kHz;12 | |
| S/N Ratio | - | |
| DNL (LSB) | 0.5LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | I2C;Serial Port | |
| Quiescent Current (Iq) | 5nA | |
| Voltage - Supply | 2.7V~5.5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 2LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | - | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 0Hz~400kHz | |
| Features | - | |
| Resolution(Bits) | 22.3kHz;12 | |
| S/N Ratio | - | |
| DNL (LSB) | 0.5LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Introduction
A successive approximation A/D converter (ADC) with a 12-bit resolution. Available in the SOT-23 package, this device provides one single-ended input with very low-power consumption. It provides a low maximum conversion current and standby current of 250 μA and 1 μA, respectively. Low-current consumption, combined with the small SOT-23 package, make this device ideal for battery-powered and remote data acquisition applications. Communication to the device is performed using a 2-wire, I²C compatible interface. Standard (100 kHz) and Fast (400 kHz) I²C modes are available with the device. An on-chip conversion clock enables independent timing for the I²C and conversion clocks. The device is also addressable, allowing up to eight devices on a single 2-wire bus. The device runs on a single-supply voltage that operates over a broad range of 2.7V to 5.5V. This device also provides excellent linearity of ±1 LSB differential nonlinearity (DNL) and ±2 LSB integral nonlinearity (INL), maximum.
Features
- 12-bit Resolution
- ±1 LSB DNL, ±2 LSB INL maximum
- 250 μA Max Conversion Current
- 5 nA Typical Standby Current, 1 μA maximum
- I²C Compatible Serial Interface - 100 kHz I²C Standard mode - 400 kHz I²C Fast mode
- Up to 8 Devices on a Single 2-wire Bus
- 22.3 ksps in I²C Fast mode
- Single-Ended Analog Input Channel
- On-Chip Sample and Hold
- On-Chip Conversion Clock
- Single-Supply Specified Operation: 2.7V to 5.5V
- Temperature Range: Extended: -40°C to +125°C
- Small SOT-23-5 package
Applications
- Data Logging
- Multi-Zone Monitoring
- Handheld Portable Applications
- Battery-Powered Test Equipment
- Remote or Isolated Data Acquisition
C36310 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |


