STE STE10D220K1EQ0FST0R0
| Manufacturer | STEAsian Brands |
| MPN | STE10D220K1EQ0FST0R0 |
| LCSC Part # | C363045 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | VARISTOR 19.5V~26V 250A P=7.5mm |
| Datasheet | STE STE10D220K1EQ0FST0R0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 43V | |
| Pitch | 7.5mm | |
| Rated Wattage | 50mW | |
| Energy | 2.5J | |
| Capacitance | 4.5nF@1kHz | |
| Maximum DC Volts | 18V | |
| Maximum AC Volts | 14V | |
| Varistor Voltage | 19.5V~26V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 43V | |
| Pitch | 7.5mm | |
| Rated Wattage | 50mW |
| Type | Description | |
|---|---|---|
| Energy | 2.5J | |
| Capacitance | 4.5nF@1kHz | |
| Maximum DC Volts | 18V | |
| Maximum AC Volts | 14V | |
| Varistor Voltage | 19.5V~26V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide operating voltage range from 18V to 1100V
- Operating Temperature: -40℃~+105℃ Storage Temperature: 15℃~35℃
Applications
AI Translation
- The over-voltage protection for transistors, IC, SCR and semiconductor switching components and a variety of electronic, electrical equipment
- Surge absorption and over-voltage protection for household appliances
- Industrial electrical surge absorption
- Electrostatic discharge and noise signal cancellation
- Surge absorption of relays and solenoid valves
- Over-voltage protection for leakage switch
- The lightning protection and over-voltage protection for Telephone program-controlled switches and communications equipment
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 43V | |
| Pitch | 7.5mm | |
| Rated Wattage | 50mW | |
| Energy | 2.5J | |
| Capacitance | 4.5nF@1kHz | |
| Maximum DC Volts | 18V | |
| Maximum AC Volts | 14V | |
| Varistor Voltage | 19.5V~26V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 43V | |
| Pitch | 7.5mm | |
| Rated Wattage | 50mW |
| Type | Description | |
|---|---|---|
| Energy | 2.5J | |
| Capacitance | 4.5nF@1kHz | |
| Maximum DC Volts | 18V | |
| Maximum AC Volts | 14V | |
| Varistor Voltage | 19.5V~26V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide operating voltage range from 18V to 1100V
- Operating Temperature: -40℃~+105℃ Storage Temperature: 15℃~35℃
Applications
AI Translation
- The over-voltage protection for transistors, IC, SCR and semiconductor switching components and a variety of electronic, electrical equipment
- Surge absorption and over-voltage protection for household appliances
- Industrial electrical surge absorption
- Electrostatic discharge and noise signal cancellation
- Surge absorption of relays and solenoid valves
- Over-voltage protection for leakage switch
- The lightning protection and over-voltage protection for Telephone program-controlled switches and communications equipment
C363045 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



