MICROCHIP PIC18F87K22-I/PT
| Manufacturer | |
| MPN | PIC18F87K22-I/PT |
| LCSC Part # | C36293 |
| Packaging | TQFP-80(12x12) |
| Customer # | |
| Key Attributes | High-Performance, 1-Mbit Enhanced Flash Microcontrollers with 12-Bit A/D and nano Watt XLP Technology |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-80(12x12) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 128KB | |
| EEPROM | 1KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 64MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 69 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 119 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low-Power Features:
- Power Management Modes:
- Run: CPU on, peripherals on
- Idle: CPU off, peripherals on
- Sleep: CPU off, peripherals off
- Two-Speed Oscillator Start-up
- Fail-Safe Clock Monitor
- Power-Saving Peripheral Module Disable (PMD)
- Ultra Low-Power Wake-up
- Fast Wake-up, typical 1μs
- Low-Power WDT, typical 300 nA
- Ultra-Low 50 nA Input Leakage
- Run Mode current as low as typical 5.5μA
- Idle Mode current as low as typical 1.7μA
- Sleep Mode current as low as typical 20 nA
- RTCC current as low as typical 700 nA
- Power Management Modes:
- Special Microcontroller Features:
- Operating Voltage Range: 1.8V to 5.5V
- On-Chip 3.3V Regulator
- Operating Speed up to 64 MHz
- Up to 128 Kbytes On-Chip Flash Program Memory
- 1,024 Bytes Data EEPROM
- 4K×8 General Purpose Registers (SRAM)
- Flash Program Memory: minimum 10,000 Erase/Write Cycles
- Data EEPROM Memory: typical 1,000,000 Erase/Write Cycles
- Flash Retention: minimum 40 years
- Three Internal Oscillators: LF - INTRC (31 kHz), MF - INTOSC (500 kHz), and HF - INTOSC (16 MHz)
- Self-Programming under Software Control
- Interrupt Priority
- 8×8 Single-Cycle Hardware Multiplier
- Extended Watchdog Timer (WDT):
- Programmable period from 4 ms to 4,194s (approx. 70 minutes)
- In-Circuit Serial Programming™ (ICSP™) via Two Pins
- In-Circuit Debugging via Two Pins
- Programmable:
- BOR
- LVD
In-Stock: 109
109 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.7819 | $ 8.78 |
| 10+ | $ 7.6576 | $ 76.58 |
| 30+ | $ 6.9719 | $ 209.16 |
| 119+ | $ 6.3968 | $ 761.22 |
Standard Packaging119/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-80(12x12) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 128KB | |
| EEPROM | 1KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 64MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 69 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 119 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low-Power Features:
- Power Management Modes:
- Run: CPU on, peripherals on
- Idle: CPU off, peripherals on
- Sleep: CPU off, peripherals off
- Two-Speed Oscillator Start-up
- Fail-Safe Clock Monitor
- Power-Saving Peripheral Module Disable (PMD)
- Ultra Low-Power Wake-up
- Fast Wake-up, typical 1μs
- Low-Power WDT, typical 300 nA
- Ultra-Low 50 nA Input Leakage
- Run Mode current as low as typical 5.5μA
- Idle Mode current as low as typical 1.7μA
- Sleep Mode current as low as typical 20 nA
- RTCC current as low as typical 700 nA
- Power Management Modes:
- Special Microcontroller Features:
- Operating Voltage Range: 1.8V to 5.5V
- On-Chip 3.3V Regulator
- Operating Speed up to 64 MHz
- Up to 128 Kbytes On-Chip Flash Program Memory
- 1,024 Bytes Data EEPROM
- 4K×8 General Purpose Registers (SRAM)
- Flash Program Memory: minimum 10,000 Erase/Write Cycles
- Data EEPROM Memory: typical 1,000,000 Erase/Write Cycles
- Flash Retention: minimum 40 years
- Three Internal Oscillators: LF - INTRC (31 kHz), MF - INTOSC (500 kHz), and HF - INTOSC (16 MHz)
- Self-Programming under Software Control
- Interrupt Priority
- 8×8 Single-Cycle Hardware Multiplier
- Extended Watchdog Timer (WDT):
- Programmable period from 4 ms to 4,194s (approx. 70 minutes)
- In-Circuit Serial Programming™ (ICSP™) via Two Pins
- In-Circuit Debugging via Two Pins
- Programmable:
- BOR
- LVD
C36293 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



