LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

JKSEMI SMF24CA

Manufacturer
JKSEMIAsian Brands
MPN
SMF24CA
LCSC Part #
C362065
Packaging
SOD-123FL
Customer #
Key Attributes
TVS DIODE 23VWM 38.9VC SOD-123FL
DatasheetJKSEMI SMF24CA
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerJKSEMI
PackagingSOD-123FL
Clamping Voltage38.9V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)5.1A
Peak Pulse Power Dissipation (Ppp)200W
Number of ChannelsSingle-channel
Voltage - Breakdown26.7V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)23V

Introduction

AI Translation

TVS diodes can be used in a wide range of applications which like consumer electronic products, automotive industries, telecommunications, and intelligent control systems.

Features

AI Translation
  • Glass passivated or planar junction
  • Excellent clamping capability
  • Repetition rate (duty cycle): 0.01%
  • Typical IR less than 1μA above 10V
  • Low profile package and low inductance
  • 200W Peak Pulse power capability at 10×1000μs waveform
  • Fast response time: typically less than 1.0ps from 0V to VBR min
  • Plastic package has Underwriters Laboratory Flammability 94V - 0
  • For surface mounted applications in order to optimize board space

Applications

AI Translation
  • Consumer electronic products
  • Automotive industries
  • Telecommunications
  • Intelligent control systems