MAXIM MAX7403ESA+T
| Manufacturer | |
| MPN | MAX7403ESA+T |
| LCSC Part # | C3615663 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 8 SOIC-8 Filters - Active RoHS |
| Datasheet | MAXIM MAX7403ESA+T |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Filters - Active | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Filter Type | Elliptic Filter;Low-pass Filter | |
| Filter Order | 8 | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Filters - Active | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 |
| Type | Description | |
|---|---|---|
| Filter Type | Elliptic Filter;Low-pass Filter | |
| Filter Order | 8 | |
| Number of Channels | 1 |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 8th-Order Lowpass Elliptic Filter
- Low Noise and Distortion -82dB THD + Noise (MAX7400)
- Clock-Tunable Corner Frequency (1Hz to 10kHz)
- 100:1 Clock-to-Corner Ratio
- Single-Supply Operation +5V (MAX7400/MAX7403) +3V (MAX7404/MAX7407)
- Low Power 2mA (Operating Mode) 0.2μA (Shutdown Mode)
- Available in 8-Pin SO and DIP Packages
- Low Output Offset: ±5mV
- The MAX7400/MAX7403/MAX7404/MAX7407 8th-order, lowpass, elliptic, switched-capacitor filters (SCFs) operate from a single +5V (MAX7400/MAX7403) or +3V (MAX7404/MAX7407) supply.
- These devices draw 2mA of supply current and allow corner frequencies from 1Hz to 10kHz, making them ideal for low-power antialiasing and post-DAC filtering applications.
- They feature a shutdown mode that reduces the supply current to 0.2μA.
- Two clocking options are available: self-clocking (through the use of an external capacitor) or external clocking for tighter cutoff-frequency control.
- An offset adjustment pin (OS) allows for the adjustment of the DC output level.
- The MAX7400/MAX7404 provide 82dB of stopband rejection and a sharp rolloff with a transition ratio of 1.5.
- The MAX7403/MAX7407 provide a sharper rolloff with a transition ratio of 1.2, while still delivering 60dB of stopband rejection.
- The fixed response of these devices simplifies the design task to corner-frequency selection by setting a clock frequency.
Applications
AI Translation
- ADC Anti-Aliasing
- Speech Processing
- Post-DAC Filtering
- Air-Bag Electronics
- CT2 Base Stations
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Filters - Active | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Filter Type | Elliptic Filter;Low-pass Filter | |
| Filter Order | 8 | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Filters - Active | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 |
| Type | Description | |
|---|---|---|
| Filter Type | Elliptic Filter;Low-pass Filter | |
| Filter Order | 8 | |
| Number of Channels | 1 |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 8th-Order Lowpass Elliptic Filter
- Low Noise and Distortion -82dB THD + Noise (MAX7400)
- Clock-Tunable Corner Frequency (1Hz to 10kHz)
- 100:1 Clock-to-Corner Ratio
- Single-Supply Operation +5V (MAX7400/MAX7403) +3V (MAX7404/MAX7407)
- Low Power 2mA (Operating Mode) 0.2μA (Shutdown Mode)
- Available in 8-Pin SO and DIP Packages
- Low Output Offset: ±5mV
- The MAX7400/MAX7403/MAX7404/MAX7407 8th-order, lowpass, elliptic, switched-capacitor filters (SCFs) operate from a single +5V (MAX7400/MAX7403) or +3V (MAX7404/MAX7407) supply.
- These devices draw 2mA of supply current and allow corner frequencies from 1Hz to 10kHz, making them ideal for low-power antialiasing and post-DAC filtering applications.
- They feature a shutdown mode that reduces the supply current to 0.2μA.
- Two clocking options are available: self-clocking (through the use of an external capacitor) or external clocking for tighter cutoff-frequency control.
- An offset adjustment pin (OS) allows for the adjustment of the DC output level.
- The MAX7400/MAX7404 provide 82dB of stopband rejection and a sharp rolloff with a transition ratio of 1.5.
- The MAX7403/MAX7407 provide a sharper rolloff with a transition ratio of 1.2, while still delivering 60dB of stopband rejection.
- The fixed response of these devices simplifies the design task to corner-frequency selection by setting a clock frequency.
Applications
AI Translation
- ADC Anti-Aliasing
- Speech Processing
- Post-DAC Filtering
- Air-Bag Electronics
- CT2 Base Stations
C3615663 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

