ROHM BM63574S-VC
| Manufacturer | |
| MPN | BM63574S-VC |
| LCSC Part # | C3615305 |
| Packaging | DIP-25 |
| Customer # | |
| Key Attributes | 20kHz 600V 15A 13.5V~16.5V IGBT DIP-25 Power Driver Modules RoHS |
| Datasheet | ROHM BM63574S-VC |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Power Driver Modules | |
| Manufacturer | ROHM | |
| Packaging | DIP-25 | |
| Width | 24mm | |
| Length | 38mm | |
| Quiescent Current(Iq) | 1.2mA | |
| Pd - Power Dissipation | 41W | |
| High-side Bias Voltage(Vbs) | 13V~18.5V | |
| Voltage - Isolation | 1500Vrms | |
| Frequency - Switching | 20kHz | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 15A | |
| Operating Temperature - | -25℃~+125℃ | |
| Voltage - Supply | 13.5V~16.5V | |
| Features | - | |
| Configuration | Three-phase bridge | |
| Type | IGBT |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Power Driver Modules | |
| Manufacturer | ROHM | |
| Packaging | DIP-25 | |
| Width | 24mm | |
| Length | 38mm | |
| Quiescent Current(Iq) | 1.2mA | |
| Pd - Power Dissipation | 41W | |
| High-side Bias Voltage(Vbs) | 13V~18.5V | |
| Voltage - Isolation | 1500Vrms |
| Type | Description | |
|---|---|---|
| Frequency - Switching | 20kHz | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 15A | |
| Operating Temperature - | -25℃~+125℃ | |
| Voltage - Supply | 13.5V~16.5V | |
| Features | - | |
| Configuration | Three-phase bridge | |
| Type | IGBT |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
BM63574S-VA/-VC is an intelligent power module consisting of a gate driver, bootstrap diodes, IGBTs, and freewheeling diodes.
Features
AI Translation
- Three-phase DC/AC inverter
- 600V/15A
- Low-side IGBT open emitter
- Built-in bootstrap diode
- High-side IGBT gate driver (HVIC): SOI process, drive circuit, high-voltage level shift, bootstrap diode current limiting, control supply UVLO
- Low-side IGBT gate driver (LVIC): drive circuit, SCP, UVLO, temperature output via analog signal (VOT)
- Fault signal (LVIC) for SCP (low-side IGBT) and UVLO faults
- Input interface 3.3V/5V line compatible
- UL recognized: UL1557 File No. E468261
Applications
AI Translation
- AC 100~240Vrms (DC voltage: less than 400V) class motor control
- Compressor motor control for air conditioners, washing machines, and refrigerators
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Power Driver Modules | |
| Manufacturer | ROHM | |
| Packaging | DIP-25 | |
| Width | 24mm | |
| Length | 38mm | |
| Quiescent Current(Iq) | 1.2mA | |
| Pd - Power Dissipation | 41W | |
| High-side Bias Voltage(Vbs) | 13V~18.5V | |
| Voltage - Isolation | 1500Vrms | |
| Frequency - Switching | 20kHz | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 15A | |
| Operating Temperature - | -25℃~+125℃ | |
| Voltage - Supply | 13.5V~16.5V | |
| Features | - | |
| Configuration | Three-phase bridge | |
| Type | IGBT |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Power Driver Modules | |
| Manufacturer | ROHM | |
| Packaging | DIP-25 | |
| Width | 24mm | |
| Length | 38mm | |
| Quiescent Current(Iq) | 1.2mA | |
| Pd - Power Dissipation | 41W | |
| High-side Bias Voltage(Vbs) | 13V~18.5V | |
| Voltage - Isolation | 1500Vrms |
| Type | Description | |
|---|---|---|
| Frequency - Switching | 20kHz | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 15A | |
| Operating Temperature - | -25℃~+125℃ | |
| Voltage - Supply | 13.5V~16.5V | |
| Features | - | |
| Configuration | Three-phase bridge | |
| Type | IGBT |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
BM63574S-VA/-VC is an intelligent power module consisting of a gate driver, bootstrap diodes, IGBTs, and freewheeling diodes.
Features
AI Translation
- Three-phase DC/AC inverter
- 600V/15A
- Low-side IGBT open emitter
- Built-in bootstrap diode
- High-side IGBT gate driver (HVIC): SOI process, drive circuit, high-voltage level shift, bootstrap diode current limiting, control supply UVLO
- Low-side IGBT gate driver (LVIC): drive circuit, SCP, UVLO, temperature output via analog signal (VOT)
- Fault signal (LVIC) for SCP (low-side IGBT) and UVLO faults
- Input interface 3.3V/5V line compatible
- UL recognized: UL1557 File No. E468261
Applications
AI Translation
- AC 100~240Vrms (DC voltage: less than 400V) class motor control
- Compressor motor control for air conditioners, washing machines, and refrigerators
C3615305 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

