LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Littelfuse S602TS1RP

Manufacturer
MPN
S602TS1RP
LCSC Part #
C3615110
Packaging
SOT-223
Customer #
Key Attributes
3mA 100uA 600V One unidirectional thyristor SOT-223 SCRs RoHS
DatasheetLittelfuse S602TS1RP
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/SCRs
ManufacturerLittelfuse
PackagingSOT-223
Holding Current (Ih)3mA
Current - Gate Trigger(Igt)100uA
Voltage - On State(Vtm)1.7V
Average Gate Power Dissipation (PG(AV))100mW
Current - On State(It(RMS))1.5A
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)15A
SCR TypeOne unidirectional thyristor
Gate Trigger Voltage (Vgt)800mV
Operating Temperature-40℃~+125℃@(Tj)

Introduction

AI Translation

This series of 1.5A sensitive gate SCRs features high static dV/dt capability and low turn-off time. All SCR junctions are glass-passivated to ensure long-term reliability and parameter stability.

Features

AI Translation
  • RoHS compliant and halogen-free
  • Through-hole and surface mount packages available
  • Blocking voltage capability up to 600V
  • High dV/dt noise immunity
  • Surge current capability greater than 15A
  • Improved turn-off time less than 35μs
  • Sensitive gate design for direct microprocessor interface

Applications

AI Translation
  • Solenoid driver for GFCI and similar safety disconnect devices