LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST TN5050H-12PI product image
  • TN5050H-12PI thumbnail 1
  • TN5050H-12PI thumbnail 2
  • TN5050H-12PI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST TN5050H-12PI

Manufacturer
MPN
TN5050H-12PI
LCSC Part #
C3615100
Packaging
TOP-3
Customer #
Key Attributes
100mA 50mA 1.2kV One unidirectional thyristor TOP-3 SCRs RoHS
DatasheetST TN5050H-12PI
RoHS Compliance2 documents available
In-Stock: 35
35 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.2093$ 8.21
10+$ 8.0696$ 80.70
30+$ 7.9753$ 239.26
100+$ 7.8811$ 788.11
Standard Packaging30/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/SCRs
ManufacturerST
PackagingTOP-3
Holding Current (Ih)100mA
Current - Gate Trigger(Igt)50mA
Voltage - On State(Vtm)1.75V
Average Gate Power Dissipation (PG(AV))-
Current - On State(It(RMS))40A
Operating Temperature-40℃~+125℃@(Tj)
Peak off - state voltage(Vdrm)1.2kV
Current - Surge(Itsm@f)-
SCR TypeOne unidirectional thyristor
Gate Trigger Voltage (Vgt)1.5V

Introduction

AI Translation

The TN4050-12PI SCR is designed for industrial applications requiring high noise immunity, lower gate current, and ceramic isolation, certified to UL1557 (rated at 2.5 kV RMS) and compliant with UL94-V0 resin standards. Available in through-hole high-power TOP3 isolated package.

Features

AI Translation
  • Maximum repetitive off-state voltage VDRM, VRRM: 1200 V
  • Maximum gate trigger current IGT: 50 mA
  • High static and dynamic commutation: di/dt = 100 A/μs, dV/dt = 2000 V/μs
  • ECOPACK2 component (RoHS and HF compliant)
  • UL1557 compliant (file reference: E81734)
  • Lead-free plating and halogen-free package (UL94 V0 rated)
  • Recommended torque: 1.05 N·m (maximum torque: 1.2 N·m)

Applications

AI Translation
  • Solar/wind renewable energy inverters and rectifiers
  • Solid State Relays (SSR)
  • Uninterruptible Power Supplies (UPS)
  • Industrial Switch Mode Power Supplies (SMPS)
  • Bypass
  • AC/DC Inrush Current Limiters (ICL)
  • Battery chargers
  • AC/DC voltage-controlled rectifiers
  • Industrial welding systems
  • On-board off-board battery chargers
  • Soft starters
  • Heating systems