Littelfuse/IXYS N4240EA480
| Manufacturer | |
| MPN | N4240EA480 |
| LCSC Part # | C3614619 |
| Packaging | TO-200AF |
| Customer # | |
| Key Attributes | 1A 300mA 4.8kV One unidirectional thyristor TO-200AF SCRs - Modules RoHS |
| Datasheet | Littelfuse/IXYS N4240EA480 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs - Modules | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-200AF | |
| Holding Current (Ih) | 1A | |
| Current - Gate Trigger(Igt) | 300mA | |
| Voltage - On State(Vtm) | 2.5V | |
| Average Gate Power Dissipation (PG(AV)) | 4W | |
| Current - On State(It(RMS)) | 8.2kA | |
| Peak off - state voltage(Vdrm) | 4.8kV | |
| Current - Surge(Itsm@f) | 4.75kA | |
| SCR Type | One unidirectional thyristor | |
| Operating Temperature | -40℃~+125℃ | |
| Gate Trigger Voltage (Vgt) | 3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs - Modules | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-200AF | |
| Holding Current (Ih) | 1A | |
| Current - Gate Trigger(Igt) | 300mA | |
| Voltage - On State(Vtm) | 2.5V | |
| Average Gate Power Dissipation (PG(AV)) | 4W |
| Type | Description | |
|---|---|---|
| Current - On State(It(RMS)) | 8.2kA | |
| Peak off - state voltage(Vdrm) | 4.8kV | |
| Current - Surge(Itsm@f) | 4.75kA | |
| SCR Type | One unidirectional thyristor | |
| Operating Temperature | -40℃~+125℃ | |
| Gate Trigger Voltage (Vgt) | 3V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 807.032 | $ 807.03 |
| 200+ | $ 755.5902 | $ 151118.04 |
| 500+ | $ 729.0354 | $ 364517.70 |
| 1,000+ | $ 715.9157 | $ 715915.70 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs - Modules | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-200AF | |
| Holding Current (Ih) | 1A | |
| Current - Gate Trigger(Igt) | 300mA | |
| Voltage - On State(Vtm) | 2.5V | |
| Average Gate Power Dissipation (PG(AV)) | 4W | |
| Current - On State(It(RMS)) | 8.2kA | |
| Peak off - state voltage(Vdrm) | 4.8kV | |
| Current - Surge(Itsm@f) | 4.75kA | |
| SCR Type | One unidirectional thyristor | |
| Operating Temperature | -40℃~+125℃ | |
| Gate Trigger Voltage (Vgt) | 3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs - Modules | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-200AF | |
| Holding Current (Ih) | 1A | |
| Current - Gate Trigger(Igt) | 300mA | |
| Voltage - On State(Vtm) | 2.5V | |
| Average Gate Power Dissipation (PG(AV)) | 4W |
| Type | Description | |
|---|---|---|
| Current - On State(It(RMS)) | 8.2kA | |
| Peak off - state voltage(Vdrm) | 4.8kV | |
| Current - Surge(Itsm@f) | 4.75kA | |
| SCR Type | One unidirectional thyristor | |
| Operating Temperature | -40℃~+125℃ | |
| Gate Trigger Voltage (Vgt) | 3V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| N4240EA520 | Littelfuse/IXYS | TO-200AF | 0 | $ 1126.5098 |

