Littelfuse SJ4040N2ATP
| Manufacturer | |
| MPN | SJ4040N2ATP |
| LCSC Part # | C3614469 |
| Packaging | - |
| Customer # | |
| Key Attributes | 50mA 15mA 400V One unidirectional thyristor SCRs RoHS |
| Datasheet | Littelfuse SJ4040N2ATP |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Holding Current (Ih) | 50mA | |
| Current - Gate Trigger(Igt) | 15mA | |
| Voltage - On State(Vtm) | 1.7V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 40A | |
| Operating Temperature | -40℃~+150℃ | |
| Peak off - state voltage(Vdrm) | 400V | |
| Current - Surge(Itsm@f) | 520A | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 1.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Holding Current (Ih) | 50mA | |
| Current - Gate Trigger(Igt) | 15mA | |
| Voltage - On State(Vtm) | 1.7V | |
| Average Gate Power Dissipation (PG(AV)) | 1W |
| Type | Description | |
|---|---|---|
| Current - On State(It(RMS)) | 40A | |
| Operating Temperature | -40℃~+150℃ | |
| Peak off - state voltage(Vdrm) | 400V | |
| Current - Surge(Itsm@f) | 520A | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The SJxx40xxA series high-temperature thyristors are ideal for unidirectional switching applications such as phase control in heating systems, motor speed control, AC rectification, and voltage regulation. This series of thyristors provides low gate trigger current of 15 mA or 40 mA at approximately 1.5V.
Features
AI Translation
- Junction temperature up to 150°C
- Voltage capability up to 600 V
- Surge capability up to 520 A under 60 Hz half-wave conditions
- Halogen-free and RoHS compliant
- UL 1557 certified electrically isolated semiconductor
- AEC-Q101 compliant
Applications
AI Translation
- AC rectifiers
- Voltage regulators
- AC solid-state switches
- Industrial power tools
- Fitness equipment
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8705 | $ 0.87 |
| 200+ | $ 0.3378 | $ 67.56 |
| 500+ | $ 0.3251 | $ 162.55 |
| 1,000+ | $ 0.3203 | $ 320.30 |
Standard Packaging1000/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Holding Current (Ih) | 50mA | |
| Current - Gate Trigger(Igt) | 15mA | |
| Voltage - On State(Vtm) | 1.7V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 40A | |
| Operating Temperature | -40℃~+150℃ | |
| Peak off - state voltage(Vdrm) | 400V | |
| Current - Surge(Itsm@f) | 520A | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 1.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Holding Current (Ih) | 50mA | |
| Current - Gate Trigger(Igt) | 15mA | |
| Voltage - On State(Vtm) | 1.7V | |
| Average Gate Power Dissipation (PG(AV)) | 1W |
| Type | Description | |
|---|---|---|
| Current - On State(It(RMS)) | 40A | |
| Operating Temperature | -40℃~+150℃ | |
| Peak off - state voltage(Vdrm) | 400V | |
| Current - Surge(Itsm@f) | 520A | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The SJxx40xxA series high-temperature thyristors are ideal for unidirectional switching applications such as phase control in heating systems, motor speed control, AC rectification, and voltage regulation. This series of thyristors provides low gate trigger current of 15 mA or 40 mA at approximately 1.5V.
Features
AI Translation
- Junction temperature up to 150°C
- Voltage capability up to 600 V
- Surge capability up to 520 A under 60 Hz half-wave conditions
- Halogen-free and RoHS compliant
- UL 1557 certified electrically isolated semiconductor
- AEC-Q101 compliant
Applications
AI Translation
- AC rectifiers
- Voltage regulators
- AC solid-state switches
- Industrial power tools
- Fitness equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |

