LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse SV6020R1TP product image
Images for reference only

Littelfuse SV6020R1TP

Manufacturer
MPN
SV6020R1TP
LCSC Part #
C3614216
Packaging
TO-220AB
Customer #
Key Attributes
22mA 6mA 600V TO-220AB SCRs RoHS
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5565$ 0.56
200+$ 0.2157$ 43.14
500+$ 0.2077$ 103.85
1,000+$ 0.2046$ 204.60
Standard Packaging1000/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/SCRs
ManufacturerLittelfuse
PackagingTO-220AB
Holding Current (Ih)22mA
Current - Gate Trigger(Igt)6mA
Voltage - On State(Vtm)1.6V
Current - On State(It(RMS))20A
Operating Temperature-40℃~+150℃@(Tj)
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)-
SCR Type-
Gate Trigger Voltage (Vgt)1.5V