LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Littelfuse SJ6025R1ATP

Manufacturer
MPN
SJ6025R1ATP
LCSC Part #
C3614026
Packaging
TO-220AB
Customer #
Key Attributes
15mA 6mA 600V One unidirectional thyristor TO-220AB SCRs RoHS
DatasheetLittelfuse SJ6025R1ATP
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/SCRs
ManufacturerLittelfuse
PackagingTO-220AB
Holding Current (Ih)15mA
Current - Gate Trigger(Igt)6mA
Voltage - On State(Vtm)1.6V
Average Gate Power Dissipation (PG(AV))600mW
Current - On State(It(RMS))25A
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)350A
SCR TypeOne unidirectional thyristor
Gate Trigger Voltage (Vgt)1.5V
Operating Temperature-40℃~+150℃@(Tj)

Introduction

AI Translation

This series of high-temperature thyristors is suitable for unidirectional switching applications, such as phase control in heating systems, motor speed control, converters/rectifiers, and inrush current controllers. These thyristors feature low gate trigger current levels, with maximum trigger currents of 6mA, 10mA, or 35mA at approximately 1.5V. They adopt an isolated package structure internally for easy heat dissipation and provide maximum isolation voltage.

Applications

AI Translation
  • Alternator rectifier
  • Battery voltage regulator
  • General-purpose converter
  • Inrush current controller
  • Soft starter