LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon T1900N16TOFVTXPSA1 product image
Images for reference only

Infineon T1900N16TOFVTXPSA1

Manufacturer
MPN
T1900N16TOFVTXPSA1
LCSC Part #
C3613732
Packaging
TO-200AC
Customer #
Key Attributes
500mA 250mA 1.8kV One unidirectional thyristor TO-200AC SCRs - Modules RoHS
DatasheetInfineon T1900N16TOFVTXPSA1
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 413.2959$ 413.30
200+$ 386.9519$ 77390.38
500+$ 373.3535$ 186676.75
1,000+$ 366.6343$ 366634.30
Standard Packaging4/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/SCRs - Modules
ManufacturerInfineon
PackagingTO-200AC
Holding Current (Ih)500mA
Current - Gate Trigger(Igt)250mA
Voltage - On State(Vtm)1.1V
Average Gate Power Dissipation (PG(AV))-
Current - On State(It(RMS))2.84kA
Peak off - state voltage(Vdrm)1.8kV
Current - Surge(Itsm@f)39kA
SCR TypeOne unidirectional thyristor
Operating Temperature-
Gate Trigger Voltage (Vgt)2V

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
T1900N18TOFVTXPSA1InfineonTO-200AC0$ 435.7286