LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI CDCDB800RSLR

Manufacturer
MPN
CDCDB800RSLR
LCSC Part #
C3613711
Packaging
VQFN-48(6x6)
Customer #
Key Attributes
3V~3.6V 250MHz 8 VQFN-48(6x6) Clock Buffers, Drivers
DatasheetTI CDCDB800RSLR
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers
ManufacturerTI
PackagingVQFN-48(6x6)
Operating Temperature-40℃~+105℃
Voltage - Supply3V~3.6V
FeaturesMulti-channel fan-out/isolation drive;Output enable/shutdown;Internal termination and bias network
Number of Inputs1
Output Frequency(Max)250MHz
Number of outputs8

Introduction

AI Translation

CDCDB800 is an 8-output LP-HCSL clock buffer compliant with the DB800ZL standard, capable of distributing reference clocks for PCIe Gen 1 through Gen 6, QuickPath Interconnect (QPI), UPI, SAS, and SATA interfaces. All 8 outputs can be individually configured and controlled via the SMBus interface and 8 output enable pins. The CDCDB800 is a DB800ZL-derivative buffer that meets or exceeds the system parameter specifications defined in DB800ZL. It also meets or exceeds the parameter specifications of DB2000Q. The CDCDB800 is available in a 6mm × 6mm 48-pin VQFN package.

Features

AI Translation
  • 8 LP-HCSL outputs with programmable integrated 85Ω (default) or 100Ω differential output termination
  • 8 hardware output enable (OE#) controls
  • Additive phase jitter after Gen 6 PCIE filter: 20fs RMS (max)
  • Additive phase jitter after Gen 5 PCIE filter: 25fs RMS (max)
  • Additive phase jitter after DB2000Q filter: 38fs RMS (max)
  • Supports Common Clock (CC) and Independent Reference (IR) architectures
  • Spread spectrum compatible
  • Output-to-output skew: < 50ps
  • Input-to-output delay: < 3ns
  • Fail-safe inputs
  • Programmable output slew rate control
  • 3.3V core and IO supply voltage
  • Hardware-controlled power-down mode (PD#)
  • Current consumption: 72mA (max)
  • 6mm × 6mm 48-pin VQFN package

Applications

AI Translation
  • Micro servers and tower servers
  • Storage area network and host bus adapter cards
  • Network-attached storage
  • Hardware accelerators
  • Rack servers