LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SKYWORKS SI53352BD11443-AMR product image
Images for reference only

SKYWORKS SI53352BD11443-AMR

Manufacturer
MPN
SI53352BD11443-AMR
LCSC Part #
C3613533
Packaging
QFN-32(5x5)
Customer #
Key Attributes
1.71V~3.46V 250MHz QFN-32(5x5) Clock Buffers, Drivers
DatasheetSKYWORKS SI53352BD11443-AMR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.5668$ 2.57
200+$ 0.9934$ 198.68
500+$ 0.9595$ 479.75
1,000+$ 0.941$ 941.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers
ManufacturerSKYWORKS
PackagingQFN-32(5x5)
Operating Temperature-40℃~+105℃
Voltage - Supply1.71V~3.46V
FeaturesOutput enable/shutdown;Clock monitoring and failure detection;Internal termination and bias network
Output Frequency(Max)250MHz

Introduction

AI Translation

The Si5335x universal and pin-selectable format devices are the industry's highest performance, lowest power automotive-grade fanout buffers. The devices offer 10, 8, 4, and 2 output options, supporting differential and single-ended output formats. These devices feature typical 120 fs additive phase jitter and operate over a frequency range of 10 - 250 MHz. An integrated LDO provides high PSNR performance and reduces external component requirements, simplifying low-jitter clock distribution in noisy environments. The Si5335x family is available in pin-selectable I/O format versions as well as fully customizable versions, where I/O formats and input hardware pins can be defined using ClockBuilder Pro to meet exact system requirements. With ClockBuilder Pro, users can individually define the signal format for each output, enable a 2:1 input multiplexer, and define I/O voltage translation. In addition, LOS monitoring for the input clock can be enabled.

Features

AI Translation
  • Available in 10, 8, 4, and 2 output ordering options
  • Input clock signal loss detection
  • AEC-Q100 and AEC-Q006 certified
  • Operating temperature range: -40 to +105°C
  • Operating frequency range: 10 to 250 MHz
  • Excellent additive jitter performance: 120 fs RMS at 156.25 MHz
  • Individual output enable hardware control pins
  • Optional dual input with multiplexer
  • Supply voltage range: 1.8 to 3.3 V
  • Lead-free and RoHS-6 compliant

Applications

AI Translation
  • Infotainment systems
  • Sensors
  • Autonomous driving processing units
  • Network gateways