TI CGS2534VX
| Manufacturer | |
| MPN | CGS2534VX |
| LCSC Part # | C3613526 |
| Packaging | PLCC-28(11.4x11.4) |
| Customer # | |
| Key Attributes | 125MHz 4 PLCC-28(11.4x11.4) Clock Buffers, Drivers |
| Datasheet | TI CGS2534VX |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | TI | |
| Packaging | PLCC-28(11.4x11.4) | |
| Operating Temperature | - | |
| Voltage - Supply | - | |
| Features | Multi-channel fan-out/isolation drive | |
| Number of Inputs | 4 | |
| Output Frequency(Max) | 125MHz | |
| Number of outputs | 4 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | TI | |
| Packaging | PLCC-28(11.4x11.4) | |
| Operating Temperature | - | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Features | Multi-channel fan-out/isolation drive | |
| Number of Inputs | 4 | |
| Output Frequency(Max) | 125MHz | |
| Number of outputs | 4 |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
These Clock Generation and Support clock drivers are specifically designed for driving memory arrays requiring large fanouts while operating at high speeds. CGS2534 is a 4 to 16 inverting driver with TTL compatible I/Os. This device has skew specifications of 350 ps pin-to-pin as well as a 650 ps specification for part-to-part propagation delay variation.
Features
AI Translation
- Guaranteed and tested: 350 ps pin-to-pin skew (tosHL and tosLH)
- 650 ps part-to-part variation on positive or negative transition
- Implemented on National's ABT family process
- Symmetric output current drive: - 36/36 mA loH/IOL
- Industrial temperature of -40°C to +85°C
- 28-pin PLCC for optimum skew performance
- Symmetric package orientation
- Large fanout for memory driving applications
- Guaranteed 2kV ESD protection
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.0507 | $ 4.05 |
| 200+ | $ 1.5688 | $ 313.76 |
| 500+ | $ 1.5133 | $ 756.65 |
| 1,000+ | $ 1.4855 | $ 1485.50 |
Standard Packaging35/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | TI | |
| Packaging | PLCC-28(11.4x11.4) | |
| Operating Temperature | - | |
| Voltage - Supply | - | |
| Features | Multi-channel fan-out/isolation drive | |
| Number of Inputs | 4 | |
| Output Frequency(Max) | 125MHz | |
| Number of outputs | 4 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | TI | |
| Packaging | PLCC-28(11.4x11.4) | |
| Operating Temperature | - | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Features | Multi-channel fan-out/isolation drive | |
| Number of Inputs | 4 | |
| Output Frequency(Max) | 125MHz | |
| Number of outputs | 4 |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
These Clock Generation and Support clock drivers are specifically designed for driving memory arrays requiring large fanouts while operating at high speeds. CGS2534 is a 4 to 16 inverting driver with TTL compatible I/Os. This device has skew specifications of 350 ps pin-to-pin as well as a 650 ps specification for part-to-part propagation delay variation.
Features
AI Translation
- Guaranteed and tested: 350 ps pin-to-pin skew (tosHL and tosLH)
- 650 ps part-to-part variation on positive or negative transition
- Implemented on National's ABT family process
- Symmetric output current drive: - 36/36 mA loH/IOL
- Industrial temperature of -40°C to +85°C
- 28-pin PLCC for optimum skew performance
- Symmetric package orientation
- Large fanout for memory driving applications
- Guaranteed 2kV ESD protection
C3613526 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

