LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SKYWORKS SI5342A-D11409-GM product image
Images for reference only

SKYWORKS SI5342A-D11409-GM

Manufacturer
MPN
SI5342A-D11409-GM
LCSC Part #
C3613346
Packaging
QFN-44(7x7)
Customer #
Key Attributes
1.028GHz 1 QFN-44(7x7) Clock Generators, PLLs, Frequency Synthesizers RoHS
DatasheetSKYWORKS SI5342A-D11409-GM
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 24.1389$ 24.14
260+$ 9.3415$ 2428.79
520+$ 9.013$ 4686.76
1,040+$ 8.851$ 9205.04
Standard Packaging260/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerSKYWORKS
PackagingQFN-44(7x7)
RMS jitter90fs
Operating Temperature-40℃~+85℃
Output Frequency(Max)1.028GHz
Voltage - Supply1.71V~1.89V;3.14V~3.47V
InputLVCMOS
FeaturesAutomatic clock switching;Built-in clock monitoring and loss-of-lock detection;On-chip non-volatile parameter storage;Fail-hold
Output LevelCML;LVPECL;HCSL;LVCMOS;LVDS
Number of Outputs1

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SI5344A-D12433-GMSKYWORKSQFN-44(7x7)0$ 27.3612
SI5342A-D12463-GMRSKYWORKSQFN-44(7x7)0$ 23.5574
SI5342A-D13820-GMRSKYWORKSQFN-44(7x7)0$ 23.5574
SI5342A-D13755-GMSKYWORKSQFN-44(7x7)0$ 24.1389
SI5342A-D11409-GMRSKYWORKSQFN-44(7x7)0$ 23.5574
SI5344A-D14181-GMSKYWORKSQFN-44(7x7)0$ 27.3612
SI5342A-D12463-GMSKYWORKSQFN-44(7x7)0$ 24.1389
SI5344A-D10916-GMRSKYWORKSQFN-44(7x7)0$ 26.7026
SI5344A-D12433-GMRSKYWORKSQFN-44(7x7)0$ 26.7026
SI5344A-D14181-GMRSKYWORKSQFN-44(7x7)0$ 26.7026
SI5342A-D12394-GMRSKYWORKSQFN-44(7x7)0$ 23.5574
SI5342A-D11594-GMRSKYWORKSQFN-44(7x7)0$ 23.5574
SI5342A-D14005-GMSKYWORKSQFN-44(7x7)0$ 24.1389
SI5342A-D13970-GMSKYWORKSQFN-44(7x7)0$ 57.0974
SI5394A-A13609-GMRSKYWORKSQFN-44(7x7)0$ 24.9642
SI5394A-A09386-GMRSKYWORKSQFN-44(7x7)0$ 24.9642
SI5394A-A13121-GMRSKYWORKSQFN-44(7x7)0$ 24.9642
SI5394A-A12381-GMRSKYWORKSQFN-44(7x7)0$ 24.9642
SI5394A-A12482-GMRSKYWORKSQFN-44(7x7)0$ 24.9642
SI5392A-A14272-GMRSKYWORKSQFN-44(7x7)0$ 22.0349