SKYWORKS SI5342A-D11594-GMR
| Manufacturer | |
| MPN | SI5342A-D11594-GMR |
| LCSC Part # | C3613170 |
| Packaging | QFN-44(7x7) |
| Customer # | |
| Key Attributes | 1.028GHz 1 QFN-44(7x7) Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Datasheet | SKYWORKS SI5342A-D11594-GMR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SKYWORKS | |
| Packaging | QFN-44(7x7) | |
| RMS jitter | 90fs | |
| Operating Temperature | -40℃~+85℃ | |
| Output Frequency(Max) | 1.028GHz | |
| Voltage - Supply | 1.71V~1.89V;3.14V~3.47V | |
| Input | LVCMOS | |
| Features | Automatic clock switching;Programmable phase and delay control;Output synchronization;Built-in clock monitoring and loss-of-lock detection;Network synchronizer clock;On-chip non-volatile parameter storage;Fail-hold;External oscillator interface | |
| Output Level | CML;LVPECL;HCSL;LVCMOS;LVDS | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SKYWORKS | |
| Packaging | QFN-44(7x7) | |
| RMS jitter | 90fs | |
| Operating Temperature | -40℃~+85℃ | |
| Output Frequency(Max) | 1.028GHz |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.71V~1.89V;3.14V~3.47V | |
| Input | LVCMOS | |
| Features | Automatic clock switching;Programmable phase and delay control;Output synchronization;Built-in clock monitoring and loss-of-lock detection;Network synchronizer clock;On-chip non-volatile parameter storage;Fail-hold;External oscillator interface | |
| Output Level | CML;LVPECL;HCSL;LVCMOS;LVDS | |
| Number of Outputs | 1 |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 23.5574 | $ 23.56 |
| 200+ | $ 9.1163 | $ 1823.26 |
| 500+ | $ 8.797 | $ 4398.50 |
| 1,000+ | $ 8.6381 | $ 8638.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SKYWORKS | |
| Packaging | QFN-44(7x7) | |
| RMS jitter | 90fs | |
| Operating Temperature | -40℃~+85℃ | |
| Output Frequency(Max) | 1.028GHz | |
| Voltage - Supply | 1.71V~1.89V;3.14V~3.47V | |
| Input | LVCMOS | |
| Features | Automatic clock switching;Programmable phase and delay control;Output synchronization;Built-in clock monitoring and loss-of-lock detection;Network synchronizer clock;On-chip non-volatile parameter storage;Fail-hold;External oscillator interface | |
| Output Level | CML;LVPECL;HCSL;LVCMOS;LVDS | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SKYWORKS | |
| Packaging | QFN-44(7x7) | |
| RMS jitter | 90fs | |
| Operating Temperature | -40℃~+85℃ | |
| Output Frequency(Max) | 1.028GHz |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.71V~1.89V;3.14V~3.47V | |
| Input | LVCMOS | |
| Features | Automatic clock switching;Programmable phase and delay control;Output synchronization;Built-in clock monitoring and loss-of-lock detection;Network synchronizer clock;On-chip non-volatile parameter storage;Fail-hold;External oscillator interface | |
| Output Level | CML;LVPECL;HCSL;LVCMOS;LVDS | |
| Number of Outputs | 1 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SI5344A-D12433-GM | SKYWORKS | QFN-44(7x7) | 0 | $ 27.3612 | ||
| SI5342A-D12463-GMR | SKYWORKS | QFN-44(7x7) | 0 | $ 23.5574 | ||
| SI5342A-D13820-GMR | SKYWORKS | QFN-44(7x7) | 0 | $ 23.5574 | ||
| SI5342A-D13755-GM | SKYWORKS | QFN-44(7x7) | 0 | $ 24.1389 | ||
| SI5342A-D11409-GMR | SKYWORKS | QFN-44(7x7) | 0 | $ 23.5574 | ||
| SI5344A-D14181-GM | SKYWORKS | QFN-44(7x7) | 0 | $ 27.3612 | ||
| SI5342A-D12463-GM | SKYWORKS | QFN-44(7x7) | 0 | $ 24.1389 | ||
| SI5344A-D10916-GMR | SKYWORKS | QFN-44(7x7) | 0 | $ 26.7026 | ||
| SI5344A-D12433-GMR | SKYWORKS | QFN-44(7x7) | 0 | $ 26.7026 | ||
| SI5344A-D14181-GMR | SKYWORKS | QFN-44(7x7) | 0 | $ 26.7026 | ||
| SI5342A-D12394-GMR | SKYWORKS | QFN-44(7x7) | 0 | $ 23.5574 | ||
| SI5342A-D11409-GM | SKYWORKS | QFN-44(7x7) | 0 | $ 24.1389 | ||
| SI5342A-D14005-GM | SKYWORKS | QFN-44(7x7) | 0 | $ 24.1389 | ||
| SI5342A-D13970-GM | SKYWORKS | QFN-44(7x7) | 0 | $ 57.0974 | ||
| SI5394A-A13609-GMR | SKYWORKS | QFN-44(7x7) | 0 | $ 24.9642 | ||
| SI5394A-A09386-GMR | SKYWORKS | QFN-44(7x7) | 0 | $ 24.9642 | ||
| SI5394A-A13121-GMR | SKYWORKS | QFN-44(7x7) | 0 | $ 24.9642 | ||
| SI5394A-A12381-GMR | SKYWORKS | QFN-44(7x7) | 0 | $ 24.9642 | ||
| SI5394A-A12482-GMR | SKYWORKS | QFN-44(7x7) | 0 | $ 24.9642 | ||
| SI5392A-A14272-GMR | SKYWORKS | QFN-44(7x7) | 0 | $ 22.0349 |

