SKYWORKS SI5345A-D11474-GMR
| Manufacturer | |
| MPN | SI5345A-D11474-GMR |
| LCSC Part # | C3612889 |
| Packaging | QFN-64(9x9) |
| Customer # | |
| Key Attributes | 1.028GHz 1 QFN-64(9x9) Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Datasheet | SKYWORKS SI5345A-D11474-GMR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SKYWORKS | |
| Packaging | QFN-64(9x9) | |
| RMS jitter | 90fs | |
| Operating Temperature | -40℃~+85℃ | |
| Output Frequency(Max) | 1.028GHz | |
| Voltage - Supply | 1.71V~1.89V;3.14V~3.47V | |
| Input | LVCMOS | |
| Features | Automatic clock switching;Built-in clock monitoring and loss-of-lock detection;On-chip non-volatile parameter storage;Fail-hold | |
| Output Level | CML;LVPECL;HCSL;LVCMOS;LVDS | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SKYWORKS | |
| Packaging | QFN-64(9x9) | |
| RMS jitter | 90fs | |
| Operating Temperature | -40℃~+85℃ | |
| Output Frequency(Max) | 1.028GHz |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.71V~1.89V;3.14V~3.47V | |
| Input | LVCMOS | |
| Features | Automatic clock switching;Built-in clock monitoring and loss-of-lock detection;On-chip non-volatile parameter storage;Fail-hold | |
| Output Level | CML;LVPECL;HCSL;LVCMOS;LVDS | |
| Number of Outputs | 1 |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 31.4211 | $ 31.42 |
| 200+ | $ 12.1597 | $ 2431.94 |
| 500+ | $ 11.7324 | $ 5866.20 |
| 1,000+ | $ 11.5211 | $ 11521.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SKYWORKS | |
| Packaging | QFN-64(9x9) | |
| RMS jitter | 90fs | |
| Operating Temperature | -40℃~+85℃ | |
| Output Frequency(Max) | 1.028GHz | |
| Voltage - Supply | 1.71V~1.89V;3.14V~3.47V | |
| Input | LVCMOS | |
| Features | Automatic clock switching;Built-in clock monitoring and loss-of-lock detection;On-chip non-volatile parameter storage;Fail-hold | |
| Output Level | CML;LVPECL;HCSL;LVCMOS;LVDS | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SKYWORKS | |
| Packaging | QFN-64(9x9) | |
| RMS jitter | 90fs | |
| Operating Temperature | -40℃~+85℃ | |
| Output Frequency(Max) | 1.028GHz |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.71V~1.89V;3.14V~3.47V | |
| Input | LVCMOS | |
| Features | Automatic clock switching;Built-in clock monitoring and loss-of-lock detection;On-chip non-volatile parameter storage;Fail-hold | |
| Output Level | CML;LVPECL;HCSL;LVCMOS;LVDS | |
| Number of Outputs | 1 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SI5345A-D12414-GMR | SKYWORKS | QFN-64(9x9) | 0 | $ 31.4211 | ||
| SI5345A-D12286-GM | SKYWORKS | QFN-64(9x9) | 0 | $ 32.1955 | ||
| SI5345A-D13274-GM | SKYWORKS | QFN-64(9x9) | 0 | $ 32.1955 | ||
| SI5345A-D14032-GM | SKYWORKS | QFN-64(9x9) | 0 | $ 32.1955 | ||
| SI5345A-D12472-GMR | SKYWORKS | QFN-64(9x9) | 0 | $ 31.4211 | ||
| SI5345A-D10943-GMR | SKYWORKS | QFN-64(9x9) | 0 | $ 31.4211 | ||
| SI5345A-D12718-GM | SKYWORKS | QFN-64(9x9) | 0 | $ 32.1955 | ||
| SI5345A-D11214-GMR | SKYWORKS | QFN-64(9x9) | 0 | $ 31.4211 | ||
| SI5345A-D11467-GMR | SKYWORKS | QFN-64(9x9) | 0 | $ 31.4211 | ||
| SI5345A-D14032-GMR | SKYWORKS | QFN-64(9x9) | 0 | $ 31.4211 | ||
| SI5345A-D11595-GM | SKYWORKS | QFN-64(9x9) | 0 | $ 32.1955 | ||
| SI5345A-D11996-GMR | SKYWORKS | QFN-64(9x9) | 0 | $ 31.4211 | ||
| SI5345A-D11836-GM | SKYWORKS | QFN-64(9x9) | 0 | $ 32.1955 | ||
| SI5345A-D11548-GMR | SKYWORKS | QFN-64(9x9) | 0 | $ 31.4211 | ||
| SI5345A-D11215-GMR | SKYWORKS | QFN-64(9x9) | 0 | $ 31.4211 | ||
| SI5345A-D12569-GMR | SKYWORKS | QFN-64(9x9) | 0 | $ 31.4211 | ||
| SI5345A-D12022-GMR | SKYWORKS | QFN-64(9x9) | 0 | $ 31.4211 | ||
| SI5345A-D11245-GMR | SKYWORKS | QFN-64(9x9) | 0 | $ 31.4211 | ||
| SI5345A-D12414-GM | SKYWORKS | QFN-64(9x9) | 0 | $ 32.1955 | ||
| SI5345A-D11996-GM | SKYWORKS | QFN-64(9x9) | 0 | $ 32.1955 |

