SKYWORKS SI5344B-D13579-GMR
| Manufacturer | |
| MPN | SI5344B-D13579-GMR |
| LCSC Part # | C3612501 |
| Packaging | QFN-44(7x7) |
| Customer # | |
| Key Attributes | 350MHz 1 QFN-44(7x7) Clock Generators, PLLs, Frequency Synthesizers |
| Datasheet | SKYWORKS SI5344B-D13579-GMR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SKYWORKS | |
| Packaging | QFN-44(7x7) | |
| RMS jitter | 90fs | |
| Operating Temperature | -40℃~+85℃ | |
| Output Frequency(Max) | 350MHz | |
| Voltage - Supply | 1.71V~1.89V;3.14V~3.47V | |
| Input | - | |
| Features | Automatic clock switching;Programmable phase and delay control;Output synchronization;Built-in clock monitoring and loss-of-lock detection;Network synchronizer clock;On-chip non-volatile parameter storage;Fail-hold;External oscillator interface | |
| Output Level | CML;LVPECL;HCSL;LVCMOS;LVDS | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SKYWORKS | |
| Packaging | QFN-44(7x7) | |
| RMS jitter | 90fs | |
| Operating Temperature | -40℃~+85℃ | |
| Output Frequency(Max) | 350MHz |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.71V~1.89V;3.14V~3.47V | |
| Input | - | |
| Features | Automatic clock switching;Programmable phase and delay control;Output synchronization;Built-in clock monitoring and loss-of-lock detection;Network synchronizer clock;On-chip non-volatile parameter storage;Fail-hold;External oscillator interface | |
| Output Level | CML;LVPECL;HCSL;LVCMOS;LVDS | |
| Number of Outputs | 1 |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 23.2257 | $ 23.23 |
| 200+ | $ 8.9883 | $ 1797.66 |
| 500+ | $ 8.6736 | $ 4336.80 |
| 1,000+ | $ 8.5163 | $ 8516.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SKYWORKS | |
| Packaging | QFN-44(7x7) | |
| RMS jitter | 90fs | |
| Operating Temperature | -40℃~+85℃ | |
| Output Frequency(Max) | 350MHz | |
| Voltage - Supply | 1.71V~1.89V;3.14V~3.47V | |
| Input | - | |
| Features | Automatic clock switching;Programmable phase and delay control;Output synchronization;Built-in clock monitoring and loss-of-lock detection;Network synchronizer clock;On-chip non-volatile parameter storage;Fail-hold;External oscillator interface | |
| Output Level | CML;LVPECL;HCSL;LVCMOS;LVDS | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SKYWORKS | |
| Packaging | QFN-44(7x7) | |
| RMS jitter | 90fs | |
| Operating Temperature | -40℃~+85℃ | |
| Output Frequency(Max) | 350MHz |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.71V~1.89V;3.14V~3.47V | |
| Input | - | |
| Features | Automatic clock switching;Programmable phase and delay control;Output synchronization;Built-in clock monitoring and loss-of-lock detection;Network synchronizer clock;On-chip non-volatile parameter storage;Fail-hold;External oscillator interface | |
| Output Level | CML;LVPECL;HCSL;LVCMOS;LVDS | |
| Number of Outputs | 1 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SI5394D-A12363-GM | SKYWORKS | QFN-44(7x7) | 0 | $ 17.7945 | ||
| SI5344B-D12337-GM | SKYWORKS | QFN-44(7x7) | 0 | $ 23.7996 | ||
| SI5344B-D12028-GM | SKYWORKS | QFN-44(7x7) | 0 | $ 23.7996 | ||
| SI5342D-D14043-GMR | SKYWORKS | QFN-44(7x7) | 0 | $ 16.3893 | ||
| SI5342D-D11913-GMR | SKYWORKS | QFN-44(7x7) | 0 | $ 16.3893 | ||
| SI5342D-D13982-GMR | SKYWORKS | QFN-44(7x7) | 0 | $ 16.3893 | ||
| SI5342D-D12563-GMR | SKYWORKS | QFN-44(7x7) | 0 | $ 16.3893 | ||
| SI5394D-A12363-GMR | SKYWORKS | QFN-44(7x7) | 0 | $ 17.3657 | ||
| SI5342D-D12974-GMR | SKYWORKS | QFN-44(7x7) | 0 | $ 16.3893 | ||
| SI5394D-A13223-GMR | SKYWORKS | QFN-44(7x7) | 0 | $ 17.3657 | ||
| SI5394D-A12618-GMR | SKYWORKS | QFN-44(7x7) | 0 | $ 17.3657 | ||
| SI5342D-D13346-GMR | SKYWORKS | QFN-44(7x7) | 0 | $ 16.3893 | ||
| SI5344D-D11691-GM | SKYWORKS | QFN-44(7x7) | 0 | $ 19.0332 | ||
| SI5342D-D11449-GMR | SKYWORKS | QFN-44(7x7) | 0 | $ 16.3893 | ||
| SI5394D-A13224-GM | SKYWORKS | QFN-44(7x7) | 0 | $ 17.7945 | ||
| SI5394B-A13593-GM | SKYWORKS | QFN-44(7x7) | 0 | $ 22.2385 | ||
| SI5344B-D12283-GMR | SKYWORKS | QFN-44(7x7) | 0 | $ 23.2257 | ||
| SI5394B-A11560-GMR | SKYWORKS | QFN-44(7x7) | 0 | $ 21.7033 | ||
| SI5394B-A14234-GMR | SKYWORKS | QFN-44(7x7) | 0 | $ 21.7033 | ||
| SI5396B-A14051-GMR | SKYWORKS | QFN-44(7x7) | 0 | $ 29.6334 |

