LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SKYWORKS SI5386A-E09878-GMR product image
Images for reference only

SKYWORKS SI5386A-E09878-GMR

Manufacturer
MPN
SI5386A-E09878-GMR
LCSC Part #
C3612284
Packaging
QFN-64(9x9)
Customer #
Key Attributes
2.94912GHz 1 QFN-64(9x9) Clock Generators, PLLs, Frequency Synthesizers RoHS
DatasheetSKYWORKS SI5386A-E09878-GMR
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.5543$ 16.55
200+$ 6.4077$ 1281.54
500+$ 6.1825$ 3091.25
1,000+$ 6.0714$ 6071.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerSKYWORKS
PackagingQFN-64(9x9)
RMS jitter72fs
Operating Temperature-40℃~+85℃
Output Frequency(Max)2.94912GHz
Voltage - Supply1.71V~1.89V;3.14V~3.47V
InputLVCMOS
FeaturesAutomatic clock switching;Programmable phase and delay control;Output synchronization;Built-in clock monitoring and loss-of-lock detection;Fail-hold;On-chip non-volatile parameter storage;External oscillator interface
Output LevelCML;LVPECL;HCSL;LVCMOS;LVDS
Number of Outputs1

Introduction

AI Translation

The Si5386 is an ultra high performance wireless jitter attenuator with any frequency outputs for eCPRI (ethernet-based Common Public Radio Interface) applications, which demand the highest level of integration and phase noise performance. The Si5386 combines frequency synthesis and jitter attenuation in a highly integrated digital solution with a cost-effective oscillator, and without the need of any external loop filter components. The fixed frequency oscillator provides frequency stability for free-run and holdover modes. This all-digital solution provides superior performance that is highly immune to external board disturbances such as power supply noise. The Si5386 architecture is designed to deliver high-performance JESD204B DCLK and SYSREF clock pairs and flexible any-rate clocks for non-CPRI clocks such as Ethernet and system reference clocks all from a single IC.

Features

AI Translation
  • Flexible timing in a single IC
  • Generates any combination of output frequencies from any input frequency
  • Input frequency range:
    • Differential: 7.68 MHz to 750 MHz
    • LVCMOS: 7.68 MHz to 250 MHz
  • Output frequency range (Integer):
    • Differential: up to 2.94912 GHz
  • Output frequency range (fractional):
    • Differential: up to 735 MHz
    • LVCMOS: up to 250 MHz
  • Ultra-low RMS jitter:
    • 72 fs typ (12kHz - 20MHz)
  • Phase noise of 122.88MHz carrier frequency:
    • -118 dBc/Hz @ 100Hz offset
  • ITU-T G.8262 compliant
  • Programmable jitter attenuation bandwidth from 1 Hz to 4 kHz
  • Highly configurable outputs compatible with LVDS, LVPECL, LVCMOS, CML, and HCSL. CML outputs can be programmed to have 100 - 1600mVpp single-ended swing.
  • Status monitoring (LOS, OOF, LOL)
  • Pin controlled input switching
  • DSPLL with special wireless calibration
  • Optional zero delay mode
  • Hitless input clock switching: automatic or manual
  • Automatic free-run and holdover modes
  • Fastlock feature
  • Glitchless on the fly output frequency changes
  • Core voltage:
    • VDD: 1.8V ±5%
    • VDDA: 3.3V ±5%
  • Independent output clock supply pins

Applications

AI Translation
  • Wireless Infrastructure
  • eCPRI RRH (Remote Radio Head)
  • BBU (Baseband Unit)
  • Small Cell and μBTS
  • DOCSIS
  • Test and Measurement

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SI5386A-E08874-GMSKYWORKSQFN-64(9x9)0$ 16.9631
SI5386A-E09249-GMRSKYWORKSQFN-64(9x9)0$ 16.5543
SI5386A-E13491-GMRSKYWORKSQFN-64(9x9)0$ 16.5543
SI5381A-E12837-GMRSKYWORKSQFN-64(9x9)0$ 20.6929
SI5386A-E13322-GMSKYWORKSQFN-64(9x9)0$ 16.9631
SI5386A-E13533-GMSKYWORKSQFN-64(9x9)0$ 16.9631
SI5386A-E12077-GMSKYWORKSQFN-64(9x9)0$ 16.9631
SI5386A-E12843-GMRSKYWORKSQFN-64(9x9)0$ 16.5543
SI5381A-E09167-GMSKYWORKSQFN-64(9x9)0$ 21.2035
SI5386A-E12453-GMRSKYWORKSQFN-64(9x9)0$ 16.5543
SI5386A-E12171-GMRSKYWORKSQFN-64(9x9)0$ 16.5543
SI5386A-E13369-GMSKYWORKSQFN-64(9x9)0$ 16.9631
SI5386A-E13322-GMRSKYWORKSQFN-64(9x9)0$ 16.5543
SI5386A-E08875-GMRSKYWORKSQFN-64(9x9)0$ 16.5543
SI5386A-E09062-GMRSKYWORKSQFN-64(9x9)0$ 16.5543
SI5386A-E12977-GMSKYWORKSQFN-64(9x9)0$ 16.9631
SI5386A-E11906-GMSKYWORKSQFN-64(9x9)0$ 16.9631
SI5386A-E08870-GMSKYWORKSQFN-64(9x9)0$ 16.9631
SI5386A-E13662-GMSKYWORKSQFN-64(9x9)0$ 16.9631
SI5386A-E11904-GMRSKYWORKSQFN-64(9x9)0$ 16.5543