SKYWORKS SI5386A-E14125-GM
| Manufacturer | |
| MPN | SI5386A-E14125-GM |
| LCSC Part # | C3611924 |
| Packaging | QFN-64(9x9) |
| Customer # | |
| Key Attributes | 2.94912GHz 1 QFN-64(9x9) Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Datasheet | SKYWORKS SI5386A-E14125-GM |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SKYWORKS | |
| Packaging | QFN-64(9x9) | |
| RMS jitter | 72fs | |
| Operating Temperature | -40℃~+85℃ | |
| Output Frequency(Max) | 2.94912GHz | |
| Voltage - Supply | 1.71V~1.89V;3.14V~3.47V | |
| Input | LVCMOS | |
| Features | Automatic clock switching;Programmable phase and delay control;Output synchronization;Built-in clock monitoring and loss-of-lock detection;Fail-hold;On-chip non-volatile parameter storage;External oscillator interface | |
| Output Level | CML;LVPECL;HCSL;LVCMOS;LVDS | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SKYWORKS | |
| Packaging | QFN-64(9x9) | |
| RMS jitter | 72fs | |
| Operating Temperature | -40℃~+85℃ | |
| Output Frequency(Max) | 2.94912GHz |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.71V~1.89V;3.14V~3.47V | |
| Input | LVCMOS | |
| Features | Automatic clock switching;Programmable phase and delay control;Output synchronization;Built-in clock monitoring and loss-of-lock detection;Fail-hold;On-chip non-volatile parameter storage;External oscillator interface | |
| Output Level | CML;LVPECL;HCSL;LVCMOS;LVDS | |
| Number of Outputs | 1 |
Introduction
The Si5386 is an ultra high performance wireless jitter attenuator with any frequency outputs for eCPRI (ethernet-based Common Public Radio Interface) applications, which demand the highest level of integration and phase noise performance. The Si5386 combines frequency synthesis and jitter attenuation in a highly integrated digital solution with a cost-effective oscillator, and without the need of any external loop filter components. The fixed frequency oscillator provides frequency stability for free-run and holdover modes. This all-digital solution provides superior performance that is highly immune to external board disturbances such as power supply noise. The Si5386 architecture is designed to deliver high-performance JESD204B DCLK and SYSREF clock pairs and flexible any-rate clocks for non-CPRI clocks such as Ethernet and system reference clocks all from a single IC.
Features
- Flexible timing in a single IC
- Generates any combination of output frequencies from any input frequency
- Input frequency range:
- Differential: 7.68 MHz to 750 MHz
- LVCMOS: 7.68 MHz to 250 MHz
- Output frequency range (Integer):
- Differential: up to 2.94912 GHz
- Output frequency range (fractional):
- Differential: up to 735 MHz
- LVCMOS: up to 250 MHz
- Ultra-low RMS jitter:
- 72 fs typ (12kHz - 20MHz)
- Phase noise of 122.88MHz carrier frequency:
- -118 dBc/Hz @ 100Hz offset
- ITU-T G.8262 compliant
- Programmable jitter attenuation bandwidth from 1 Hz to 4 kHz
- Highly configurable outputs compatible with LVDS, LVPECL, LVCMOS, CML, and HCSL. CML outputs can be programmed to have 100 - 1600mVpp single-ended swing.
- Status monitoring (LOS, OOF, LOL)
- Pin controlled input switching
- DSPLL with special wireless calibration
- Optional zero delay mode
- Hitless input clock switching: automatic or manual
- Automatic free-run and holdover modes
- Fastlock feature
- Glitchless on the fly output frequency changes
- Core voltage:
- VDD: 1.8V ±5%
- VDDA: 3.3V ±5%
- Independent output clock supply pins
Applications
- Wireless Infrastructure
- eCPRI RRH (Remote Radio Head)
- BBU (Baseband Unit)
- Small Cell and μBTS
- DOCSIS
- Test and Measurement
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 16.9631 | $ 16.96 |
| 260+ | $ 6.565 | $ 1706.90 |
| 520+ | $ 6.3336 | $ 3293.47 |
| 1,040+ | $ 6.221 | $ 6469.84 |
Standard Packaging260/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SKYWORKS | |
| Packaging | QFN-64(9x9) | |
| RMS jitter | 72fs | |
| Operating Temperature | -40℃~+85℃ | |
| Output Frequency(Max) | 2.94912GHz | |
| Voltage - Supply | 1.71V~1.89V;3.14V~3.47V | |
| Input | LVCMOS | |
| Features | Automatic clock switching;Programmable phase and delay control;Output synchronization;Built-in clock monitoring and loss-of-lock detection;Fail-hold;On-chip non-volatile parameter storage;External oscillator interface | |
| Output Level | CML;LVPECL;HCSL;LVCMOS;LVDS | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SKYWORKS | |
| Packaging | QFN-64(9x9) | |
| RMS jitter | 72fs | |
| Operating Temperature | -40℃~+85℃ | |
| Output Frequency(Max) | 2.94912GHz |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.71V~1.89V;3.14V~3.47V | |
| Input | LVCMOS | |
| Features | Automatic clock switching;Programmable phase and delay control;Output synchronization;Built-in clock monitoring and loss-of-lock detection;Fail-hold;On-chip non-volatile parameter storage;External oscillator interface | |
| Output Level | CML;LVPECL;HCSL;LVCMOS;LVDS | |
| Number of Outputs | 1 |
Introduction
The Si5386 is an ultra high performance wireless jitter attenuator with any frequency outputs for eCPRI (ethernet-based Common Public Radio Interface) applications, which demand the highest level of integration and phase noise performance. The Si5386 combines frequency synthesis and jitter attenuation in a highly integrated digital solution with a cost-effective oscillator, and without the need of any external loop filter components. The fixed frequency oscillator provides frequency stability for free-run and holdover modes. This all-digital solution provides superior performance that is highly immune to external board disturbances such as power supply noise. The Si5386 architecture is designed to deliver high-performance JESD204B DCLK and SYSREF clock pairs and flexible any-rate clocks for non-CPRI clocks such as Ethernet and system reference clocks all from a single IC.
Features
- Flexible timing in a single IC
- Generates any combination of output frequencies from any input frequency
- Input frequency range:
- Differential: 7.68 MHz to 750 MHz
- LVCMOS: 7.68 MHz to 250 MHz
- Output frequency range (Integer):
- Differential: up to 2.94912 GHz
- Output frequency range (fractional):
- Differential: up to 735 MHz
- LVCMOS: up to 250 MHz
- Ultra-low RMS jitter:
- 72 fs typ (12kHz - 20MHz)
- Phase noise of 122.88MHz carrier frequency:
- -118 dBc/Hz @ 100Hz offset
- ITU-T G.8262 compliant
- Programmable jitter attenuation bandwidth from 1 Hz to 4 kHz
- Highly configurable outputs compatible with LVDS, LVPECL, LVCMOS, CML, and HCSL. CML outputs can be programmed to have 100 - 1600mVpp single-ended swing.
- Status monitoring (LOS, OOF, LOL)
- Pin controlled input switching
- DSPLL with special wireless calibration
- Optional zero delay mode
- Hitless input clock switching: automatic or manual
- Automatic free-run and holdover modes
- Fastlock feature
- Glitchless on the fly output frequency changes
- Core voltage:
- VDD: 1.8V ±5%
- VDDA: 3.3V ±5%
- Independent output clock supply pins
Applications
- Wireless Infrastructure
- eCPRI RRH (Remote Radio Head)
- BBU (Baseband Unit)
- Small Cell and μBTS
- DOCSIS
- Test and Measurement
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SI5386A-E08874-GM | SKYWORKS | QFN-64(9x9) | 0 | $ 16.9631 | ||
| SI5386A-E09249-GMR | SKYWORKS | QFN-64(9x9) | 0 | $ 16.5543 | ||
| SI5386A-E13491-GMR | SKYWORKS | QFN-64(9x9) | 0 | $ 16.5543 | ||
| SI5381A-E12837-GMR | SKYWORKS | QFN-64(9x9) | 0 | $ 20.6929 | ||
| SI5386A-E13322-GM | SKYWORKS | QFN-64(9x9) | 0 | $ 16.9631 | ||
| SI5386A-E13533-GM | SKYWORKS | QFN-64(9x9) | 0 | $ 16.9631 | ||
| SI5386A-E12077-GM | SKYWORKS | QFN-64(9x9) | 0 | $ 16.9631 | ||
| SI5386A-E12843-GMR | SKYWORKS | QFN-64(9x9) | 0 | $ 16.5543 | ||
| SI5381A-E09167-GM | SKYWORKS | QFN-64(9x9) | 0 | $ 21.2035 | ||
| SI5386A-E12453-GMR | SKYWORKS | QFN-64(9x9) | 0 | $ 16.5543 | ||
| SI5386A-E12171-GMR | SKYWORKS | QFN-64(9x9) | 0 | $ 16.5543 | ||
| SI5386A-E13369-GM | SKYWORKS | QFN-64(9x9) | 0 | $ 16.9631 | ||
| SI5386A-E13322-GMR | SKYWORKS | QFN-64(9x9) | 0 | $ 16.5543 | ||
| SI5386A-E08875-GMR | SKYWORKS | QFN-64(9x9) | 0 | $ 16.5543 | ||
| SI5386A-E09062-GMR | SKYWORKS | QFN-64(9x9) | 0 | $ 16.5543 | ||
| SI5386A-E12977-GM | SKYWORKS | QFN-64(9x9) | 0 | $ 16.9631 | ||
| SI5386A-E11906-GM | SKYWORKS | QFN-64(9x9) | 0 | $ 16.9631 | ||
| SI5386A-E08870-GM | SKYWORKS | QFN-64(9x9) | 0 | $ 16.9631 | ||
| SI5386A-E13662-GM | SKYWORKS | QFN-64(9x9) | 0 | $ 16.9631 | ||
| SI5386A-E11904-GMR | SKYWORKS | QFN-64(9x9) | 0 | $ 16.5543 |

