LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SKYWORKS SI5351C-B12860-GMR product image
Images for reference only

SKYWORKS SI5351C-B12860-GMR

Manufacturer
MPN
SI5351C-B12860-GMR
LCSC Part #
C3609278
Packaging
QFN-20(4x4)
Customer #
Key Attributes
200MHz 8 QFN-20(4x4) Clock Generators, PLLs, Frequency Synthesizers
DatasheetSKYWORKS SI5351C-B12860-GMR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.2779$ 3.28
200+$ 1.2695$ 253.90
500+$ 1.2248$ 612.40
1,000+$ 1.2032$ 1203.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerSKYWORKS
PackagingQFN-20(4x4)
Operating Temperature-40℃~+85℃
Output Frequency(Max)200MHz
Voltage - Supply2.25V~2.75V;3V~3.6V
FeaturesBuilt-in phase-locked loop;Spread spectrum;Built-in clock monitoring and loss-of-lock detection;Multi-source clock input
Number of Outputs8

Introduction

AI Translation

The Si5351 is an I²C configurable clock generator that is ideally suited for replacing crystals, crystal oscillators, VCXOs, phase-locked loops (PLLs), and fanout buffers in cost-sensitive applications. Based on a PLL/VCXO + high resolution MultiSynth fractional divider architecture, the Si5351 can generate any frequency up to 200 MHz on each of its outputs with 0 ppm error. Three versions of the Si5351 are available to meet a wide variety of applications. The Si5351A generates up to 8 free-running clocks using an internal oscillator for replacing crystals and crystal oscillators. The Si5351B adds an internal VCXO and provides the flexibility to replace both free-running clocks and synchronous clocks. It eliminates the need for higher cost, custom pullable crystals while providing reliable operation over a wide tuning range. The Si5351C offers the same flexibility but synchronizes to an external reference clock (CLKIN).

Features

AI Translation
  • Generates up to eight non-integerrelated frequencies from 2.5 kHz to 200 MHz
  • I2C user definable configuration
  • Exact frequency synthesis at each output (0 ppm error)
  • Highly linear VCXO
  • Optional clock input (CLKIN)
  • Low output period jitter: <70 ps pp, typ
  • Configurable spread spectrum selectable at each output
  • Operates from a low-cost, fixed frequency crystal: 25 or 27 MHz
  • Supports static phase offset
  • Programmable rise/fall time control
  • Glitchless frequency changes
  • Separate voltage supply pins provide level translation:
    • Core VDD: 2.5 or 3.3 V
    • Output VDDO: 1.8, 2.5, or 3.3 V
  • Excellent PSRR eliminates external power supply filtering
  • Very low power consumption
  • Adjustable output delay
  • Available in three packages types:
    • 10-MSOP: 3 outputs
    • 16-QFN (3×3 mm): 4 outputs
    • 20-QFN (4×4 mm): 8 outputs
  • PCIE Gen 1 compatible
  • Supports HCSL compatible swing

Applications

AI Translation
  • Audio/video equipment, gaming
  • Printers, scanners, projectors
  • Handheld Instrumentation
  • Laser range finder
  • Residential gateways
  • Networking/communication
  • Servers, storage
  • XO replacement