SKYWORKS SI5350A-B13133-GM1
| Producent | |
| Nr części prod. | SI5350A-B13133-GM1 |
| Nr LCSC | C3609092 |
| Opak. | QFN-16(3x3) |
| Numer Klienta | |
| Klucz. cechy | 200MHz QFN-16(3x3) Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Karta Katalogowa |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Producent | SKYWORKS | |
| Opak. | QFN-16(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Frequency(Max) | 200MHz | |
| Voltage - Supply | 1.71V~1.89V;2.25V~2.75V;3V~3.6V | |
| Features | Built-in phase-locked loop;Spread spectrum;Protocol-specific clock generation |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Producent | SKYWORKS | |
| Opak. | QFN-16(3x3) | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Opis | |
|---|---|---|
| Output Frequency(Max) | 200MHz | |
| Voltage - Supply | 1.71V~1.89V;2.25V~2.75V;3V~3.6V | |
| Features | Built-in phase-locked loop;Spread spectrum;Protocol-specific clock generation |
Opis
The Si5350A is a highly-flexible, user-definable custom clock generator that is ideally suited for replacing crystals and crystal oscillators in cost-sensitive applications. Based on a PLL + high resolution fractional divider MultiSynthTM architecture, the Si5350A can generate any frequency up to 200 MHz on each of its outputs with 0 ppm error. Spread spectrum is selectable (on/off) on any of the outputs. Custom Si5350A configurations can be created using ClockBuilder Pro.
Funkcje
- Generates up to 8 non-integer-related frequencies from 2.5 kHz to 200 MHz
- Exact frequency synthesis at each output (0 ppm error)
- Glitchless frequency changes
- Low output period jitter: <70 ps pp, typ
- Configurable Spread Spectrum, selectable at each output
- User-configurable control pins:
- Output Enable (OEB_0/1/2)
- Power Down (PDN)
- Frequency Select (FS_0/1)
- Spread Spectrum Enable (SSEN)
- Supports static phase offset
- Rise/fall time control
- Operates from a low-cost, fixed frequency crystal: 25 or 27 MHz
- Separate voltage supply pins provide level translation:
- Core VDD: 1.8 V, 2.5 V or 3.3 V
- Output VDDO: 1.8 V, 2.5 V or 3.3 V
- Excellent PSRR eliminates external power supply filtering
- Very low power consumption (25 mA core, typ)
- Available in 3 packages types:
- 10-MSOP: 3 outputs
- 16-QFN (3x3 mm): 4 output
- 20-QFN (4x4 mm): 8 output
- PCIE Gen 1 compatible
- Supports HCSL jitter compatible swing
Zastosowania
- HDTV, DVD/Blu-ray, set-top box
- Audio/video equipment, gaming
- Printers, scanners, projectors
- Handheld instrumentation
- Residential gateways
- Networking/communication
- Servers, storage XO replacement
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 2.0485 | $ 2.05 |
| 200+ | $ 0.7929 | $ 158.58 |
| 500+ | $ 0.7651 | $ 382.55 |
| 1,000+ | $ 0.7513 | $ 751.30 |
Standardowa Obudowa50/Full Bag | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Producent | SKYWORKS | |
| Opak. | QFN-16(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Frequency(Max) | 200MHz | |
| Voltage - Supply | 1.71V~1.89V;2.25V~2.75V;3V~3.6V | |
| Features | Built-in phase-locked loop;Spread spectrum;Protocol-specific clock generation |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Producent | SKYWORKS | |
| Opak. | QFN-16(3x3) | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Opis | |
|---|---|---|
| Output Frequency(Max) | 200MHz | |
| Voltage - Supply | 1.71V~1.89V;2.25V~2.75V;3V~3.6V | |
| Features | Built-in phase-locked loop;Spread spectrum;Protocol-specific clock generation |
Opis
The Si5350A is a highly-flexible, user-definable custom clock generator that is ideally suited for replacing crystals and crystal oscillators in cost-sensitive applications. Based on a PLL + high resolution fractional divider MultiSynthTM architecture, the Si5350A can generate any frequency up to 200 MHz on each of its outputs with 0 ppm error. Spread spectrum is selectable (on/off) on any of the outputs. Custom Si5350A configurations can be created using ClockBuilder Pro.
Funkcje
- Generates up to 8 non-integer-related frequencies from 2.5 kHz to 200 MHz
- Exact frequency synthesis at each output (0 ppm error)
- Glitchless frequency changes
- Low output period jitter: <70 ps pp, typ
- Configurable Spread Spectrum, selectable at each output
- User-configurable control pins:
- Output Enable (OEB_0/1/2)
- Power Down (PDN)
- Frequency Select (FS_0/1)
- Spread Spectrum Enable (SSEN)
- Supports static phase offset
- Rise/fall time control
- Operates from a low-cost, fixed frequency crystal: 25 or 27 MHz
- Separate voltage supply pins provide level translation:
- Core VDD: 1.8 V, 2.5 V or 3.3 V
- Output VDDO: 1.8 V, 2.5 V or 3.3 V
- Excellent PSRR eliminates external power supply filtering
- Very low power consumption (25 mA core, typ)
- Available in 3 packages types:
- 10-MSOP: 3 outputs
- 16-QFN (3x3 mm): 4 output
- 20-QFN (4x4 mm): 8 output
- PCIE Gen 1 compatible
- Supports HCSL jitter compatible swing
Zastosowania
- HDTV, DVD/Blu-ray, set-top box
- Audio/video equipment, gaming
- Printers, scanners, projectors
- Handheld instrumentation
- Residential gateways
- Networking/communication
- Servers, storage XO replacement
C3609092 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

