LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SKYWORKS SI5350CB13114-GM1R product image
Images for reference only

SKYWORKS SI5350CB13114-GM1R

Manufacturer
MPN
SI5350CB13114-GM1R
LCSC Part #
C3608903
Packaging
QFN-16(3x3)
Customer #
Key Attributes
200MHz QFN-16(3x3) Clock Generators, PLLs, Frequency Synthesizers
DatasheetSKYWORKS SI5350CB13114-GM1R
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3914$ 1.39
200+$ 0.5384$ 107.68
500+$ 0.5199$ 259.95
1,000+$ 0.5106$ 510.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerSKYWORKS
PackagingQFN-16(3x3)
Operating Temperature-40℃~+85℃
Output Frequency(Max)200MHz
Voltage - Supply1.71V~1.89V;2.25V~2.75V;3V~3.6V
FeaturesBuilt-in phase-locked loop;Spread spectrum;Built-in clock monitoring and loss-of-lock detection;Multi-source clock input

Introduction

AI Translation

The Si5350C generates free-running and/or synchronized clocks selectable on each of its outputs. A dual PLL + high resolution MultiSynthTM fractional divider architecture enables this user-definable custom timing device to generate any of the specified output frequencies at any of its outputs. This allows the Si5350C to replace a combination of crystals, crystal oscillators, and synchronized clocks (PLL). Custom Si5350C configurations can be created using ClockBuilder Pro.

Features

AI Translation
  • Generates up to 8 non-integer-related frequencies from 2.5 kHz to 200 MHz
  • Exact frequency synthesis at each output (0 ppm error)
  • Glitchless frequency changes
  • Low output period jitter: <70 ps pp, typ
  • Configurable Spread Spectrum, selectable at each output
  • User-configurable control pins:
    • Output Enable (OEB_0/1/2)
    • Power Down (PDN)
    • Frequency Select (FS_0/1)
    • Spread Spectrum Enable (SSEN)
    • Loss of Lock Status (LOLB)
  • Supports static phase offset
  • Rise/fall time control

Applications

AI Translation
  • HDTV, DVD/Blu-ray, set-top box
  • Audio/video equipment, gaming
  • Printers, scanners, projectors
  • Handheld instrumentation
  • Residential gateways
  • Networking/communication
  • Servers, storage XO replacement