onsemi P2010AF-08SR
| Manufacturer | |
| MPN | P2010AF-08SR |
| LCSC Part # | C3607133 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 2.7V~5.5V 35MHz 1 SOIC-8 Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Datasheet | onsemi P2010AF-08SR |
| RoHS Compliance | 3 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Voltage - Supply | 2.7V~5.5V | |
| Output Frequency(Max) | 35MHz | |
| Interface | - | |
| Period Jitter, Peak-to-Peak | 360ps;- | |
| Phase Offset | - | |
| Features | - | |
| Input | - | |
| Output Level | TTL;CMOS | |
| Phase Jitter | - | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Voltage - Supply | 2.7V~5.5V | |
| Output Frequency(Max) | 35MHz | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Period Jitter, Peak-to-Peak | 360ps;- | |
| Phase Offset | - | |
| Features | - | |
| Input | - | |
| Output Level | TTL;CMOS | |
| Phase Jitter | - | |
| Number of Outputs | 1 |
Introduction
The P2010A is a selectable spread spectrum frequency modulator designed specifically for PC peripheral and embedded controller markets. The P2010A reduces electromagnetic interference (EMI) at the clock source which provides system wide reduction of EMI of all clock dependent signals. The P2010A allows significant system cost savings by reducing the number of circuit board layers and shielding that are traditionally required to pass EMI regulations. The P2010A uses the most efficient and optimized modulation profile approved by the FCC and is implemented in a proprietary all−digital method. The P2010A modulates the output of a single PLL in order to “spread” the bandwidth of a synthesized clock and, more importantly, decreases the peak amplitudes of its harmonics. This results in significantly lower system EMI compared to the typical narrow band signal produced by oscillators and most frequency generators. Lowering EMI by increasing a signal’s bandwidth is called ‘spread spectrum clock generation.’
Features
- FCC Approved Method of EMI Attenuation
- Provides up to 20 dB of EMI Suppression
- Generates a Low EMI Spread Spectrum Clock of the Input Frequency
- Optimized for 10 MHz to 35 MHz Input Frequency Range
- Internal Loop Filter Minimizes External Components and Board Space
- 4 Selectable Spread Ranges
- SSON Control Pin for Spread Spectrum Enable and Disable Options
- Low Cycle−to−Cycle Jitter
- Wide Operating Range (3 V to 5 V)
- 16 mA Output Drives
- TTL or CMOS Compatible Outputs
- Low Power CMOS Design
- Available in 8−pin SOIC and TSSOP Packages
- These are Pb−Free Devices
Applications
- The P2010A is targeted towards the embedded controller market and PC peripheral markets including scanners, facsimile, MFP’s, printers, PDA, IA, and GPS devices.
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Voltage - Supply | 2.7V~5.5V | |
| Output Frequency(Max) | 35MHz | |
| Interface | - | |
| Period Jitter, Peak-to-Peak | 360ps;- | |
| Phase Offset | - | |
| Features | - | |
| Input | - | |
| Output Level | TTL;CMOS | |
| Phase Jitter | - | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Voltage - Supply | 2.7V~5.5V | |
| Output Frequency(Max) | 35MHz | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Period Jitter, Peak-to-Peak | 360ps;- | |
| Phase Offset | - | |
| Features | - | |
| Input | - | |
| Output Level | TTL;CMOS | |
| Phase Jitter | - | |
| Number of Outputs | 1 |
Introduction
The P2010A is a selectable spread spectrum frequency modulator designed specifically for PC peripheral and embedded controller markets. The P2010A reduces electromagnetic interference (EMI) at the clock source which provides system wide reduction of EMI of all clock dependent signals. The P2010A allows significant system cost savings by reducing the number of circuit board layers and shielding that are traditionally required to pass EMI regulations. The P2010A uses the most efficient and optimized modulation profile approved by the FCC and is implemented in a proprietary all−digital method. The P2010A modulates the output of a single PLL in order to “spread” the bandwidth of a synthesized clock and, more importantly, decreases the peak amplitudes of its harmonics. This results in significantly lower system EMI compared to the typical narrow band signal produced by oscillators and most frequency generators. Lowering EMI by increasing a signal’s bandwidth is called ‘spread spectrum clock generation.’
Features
- FCC Approved Method of EMI Attenuation
- Provides up to 20 dB of EMI Suppression
- Generates a Low EMI Spread Spectrum Clock of the Input Frequency
- Optimized for 10 MHz to 35 MHz Input Frequency Range
- Internal Loop Filter Minimizes External Components and Board Space
- 4 Selectable Spread Ranges
- SSON Control Pin for Spread Spectrum Enable and Disable Options
- Low Cycle−to−Cycle Jitter
- Wide Operating Range (3 V to 5 V)
- 16 mA Output Drives
- TTL or CMOS Compatible Outputs
- Low Power CMOS Design
- Available in 8−pin SOIC and TSSOP Packages
- These are Pb−Free Devices
Applications
- The P2010A is targeted towards the embedded controller market and PC peripheral markets including scanners, facsimile, MFP’s, printers, PDA, IA, and GPS devices.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

